Inductive Proximity Sensors:
33 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ 96,250 € 5+ 94,330 € 10+ 92,400 € 25+ 90,480 € 50+ 88,550 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 | PNP | 12V | 15mm | 12VDC | 24V | 24VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | PPS (Polyphenylene Sulfide) | IP68 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 46,810 € 5+ 45,870 € 10+ 44,940 € 25+ 44,000 € 50+ 43,070 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | - | PNP | 12V | 15mm | 12VDC | 24V | 24VDC | 3-Wire, PNP, NC | Module | 3 Pin M8 Connector | PBT (Polybutylene Terephthalate) | IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 100,560 € 5+ 98,090 € 10+ 93,540 € 25+ 91,490 € 50+ 89,530 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | - | PNP-NO | 12V | 15mm | 12VDC | 24V | 24VDC | 3-Wire, PNP, NO | Module | 4 Pin M12 Connector | PBT (Polybutylene Terephthalate) | IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 72,130 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 | NPN | 12V | 15mm | 12VDC | 24V | 24VDC | 3-Wire, NPN, NO | Cylindrical M30 Thread | Cable | PPS (Polyphenylene Sulfide) | IP68 | -25°C | XS Series | ||||
2290178 RoHS | Each | 1+ 419,970 € | Min: 1 / Meerdere: 1 | - | Inductive Proximity Sensor | - | - | - | - | 15mm | - | - | - | - | Module | - | - | - | - | - | ||||
Each | 1+ 152,090 € | Min: 1 / Meerdere: 1 | - | Inductive Proximity Sensor | - | - | - | - | 15mm | 10VDC | - | 30VDC | - | Cylindrical M30 Thread | - | - | - | - | - | |||||
Each | 1+ 37,570 € 5+ 36,820 € 10+ 36,070 € 25+ 35,320 € 50+ 34,560 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 75°C | M30 x 1.5 | PNP / SPST-NC | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, PNP, NC | Cylindrical M30 Thread | Cable | Brass | IP67 | -25°C | IME Series | |||||
Each | 1+ 37,570 € 5+ 36,820 € 10+ 36,070 € 25+ 35,320 € 50+ 34,560 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 75°C | M30 x 1.5 | PNP / SPST-NO | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | Brass | IP67 | -25°C | IME Series | |||||
Each | 1+ 43,520 € 5+ 42,650 € 10+ 41,780 € 25+ 40,910 € 50+ 40,040 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 75°C | M30 x 1.5 | Complementary PNP | 10V | 15mm | 10VDC | 30V | 30VDC | 4-Wire, Complementary PNP | Cylindrical M30 Thread | Cable | Brass | IP67 | -25°C | IME Series | |||||
Each | 1+ 37,570 € 5+ 36,820 € 10+ 36,070 € 25+ 35,320 € 50+ 34,560 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 75°C | M30 x 1.5 | PNP / SPST-NC | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, PNP, NC | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | IME Series | |||||
Each | 1+ 69,870 € 5+ 68,470 € 10+ 67,080 € 25+ 65,680 € 50+ 64,280 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 100°C | M30 x 1.5 | PNP / SPST-NO | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Stainless Steel | IP68, IP69K | -40°C | IMF Series | |||||
Each | 1+ 56,100 € 5+ 54,980 € 10+ 53,860 € 25+ 52,730 € 50+ 51,610 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 100°C | M30 x 1.5 | PNP / SPST-NO | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Stainless Steel | IP68, IP69K | -40°C | IMB Series | |||||
Each | 1+ 56,100 € 5+ 54,980 € 10+ 53,860 € 25+ 52,730 € 50+ 51,610 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 100°C | M30 x 1.5 | SPST-NO | 10V | 15mm | 10VDC | 30V | 30VDC | 2-Wire, NO | Cylindrical M30 Thread | Cable | Stainless Steel | IP68, IP69K | -40°C | IMB Series | |||||
Each | 1+ 39,110 € 5+ 38,330 € 10+ 37,550 € 25+ 36,760 € 50+ 35,980 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 75°C | M30 x 1.5 | NPN / SPST-NO | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, NPN, NO | Cylindrical M30 Thread | Connector | Brass | IP67 | -25°C | IME Series | |||||
Each | 1+ 62,220 € 5+ 60,980 € 10+ 59,730 € 25+ 58,490 € 50+ 57,240 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 100°C | M30 x 1.5 | PNP-CO | 10V | 15mm | 10VDC | 30V | 30VDC | 4-Wire, PNP | Cylindrical M30 Thread | Cable | Stainless Steel | IP68, IP69K | -40°C | IMB Series | |||||
Each | 1+ 57,340 € 5+ 56,190 € 10+ 55,050 € 25+ 53,900 € 50+ 52,750 € Meer prijzen... | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | PNP / SPST-NO | 10V | 15mm | 10VDC | 36V | 36VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -40°C | ICB Series | |||||
Each | 1+ 67,320 € 5+ 65,970 € 10+ 64,630 € 25+ 63,280 € 50+ 61,930 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | NAMUR, SPST-NC | 7.5V | 15mm | 7.5VDC | 25V | 25VDC | 2-Wire, NAMUR, NC | Cylindrical M30 Thread | Cable | Brass | IP67 | -20°C | IMN Series | |||||
Each | 1+ 56,100 € 5+ 54,980 € 10+ 53,860 € 25+ 52,730 € 50+ 51,610 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 100°C | M30 x 1.5 | PNP / SPST-NO | 10V | 15mm | 10VDC | 30V | 30VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | Stainless Steel | IP68, IP69K | -40°C | IMB Series | |||||
CARLO GAVAZZI | Each | 1+ 118,450 € 5+ 112,530 € 10+ 108,970 € 25+ 105,420 € | Min: 1 / Meerdere: 1 | - | Inductive Proximity Sensor | 85°C | - | - | - | 15mm | 8VDC | - | 60VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | Cable | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICS30 E1 Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 102,800 € 5+ 100,740 € 10+ 98,690 € 25+ 96,630 € 50+ 94,580 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 | SPST-NO | 24V | 15mm | 24VDC | 240V | 240VDC | 2-Wire, NO | Cylindrical M30 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
Each | 1+ 107,870 € 5+ 105,710 € 10+ 103,560 € 25+ 101,400 € 50+ 99,240 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | - | SPST-NO / SPST-NC | 24V | 15mm | 24VDC | 240V | 240VDC | 2-Wire, NO / NC | Module | Screw Clamp | PBT (Polybutylene Terephthalate) | IP65, IP67, IP69K | -25°C | XS Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ 73,330 € 5+ 71,860 € 10+ 70,400 € 25+ 68,930 € 50+ 67,460 € | Min: 1 / Meerdere: 1 | 15mm | Inductive | 70°C | M30 | PNP | 12V | 15mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | - | 4 Pin M12 Connector | Metal | IP67 | -25°C | OsiSense XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 105,000 € 5+ 102,900 € 10+ 100,800 € 25+ 98,700 € 50+ 96,600 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 | SPST-NC | 24V | 15mm | 24VDC | 240V | 240VDC | 2-Wire, NC | Cylindrical M30 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
Each | 1+ 87,470 € 5+ 85,720 € 10+ 83,970 € 25+ 82,220 € 50+ 80,470 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | - | SPST-NO / SPST-NC | 12V | 15mm | 12VDC | 48V | 48VDC | 2-Wire, NO / NC | Module | Screw Clamp | PBT (Polybutylene Terephthalate) | IP65, IP67, IP69K | -25°C | XS Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ 80,700 € 5+ 79,090 € 10+ 77,470 € 25+ 75,860 € 50+ 74,240 € | Min: 1 / Meerdere: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | PNP | 12V | 15mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NC | Cylindrical M30 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series |