RTD Temperature Sensors (RTDs):
29 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 129,770 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | - | CFTF Series | |||||
Each | 1+ 129,740 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | CFTF Series | |||||
Each | 1+ 266,210 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | - | 100ohm | -200°C | 260°C | - | Platinum | 304 Stainless Steel | 4.75mm | 5.5mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | BT-090-RTD Series | |||||
Each | 1+ 246,140 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 3.5mm | 1.524m | 60" | OTP Plug | - | 3-Wire | BT-090-RTD Series | |||||
Each | 1+ 264,090 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | - | - | -200°C | 260°C | - | Platinum | 304 Stainless Steel | 4.75mm | 12mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | BT-090-RTD Series | |||||
3908565 | Each | 1+ 237,670 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2.25mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | BT-000-RTD Series | ||||
Each | 1+ 231,370 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | - | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 1.524m | 60" | OTP Plug | - | 3-Wire | CF-000-RTD Series | |||||
3908578 | Each | 1+ 143,460 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | - | 100ohm | -50°C | 480°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | CFTF Series | ||||
3908579 | Each | 1+ 142,420 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | OTP Plug | - | 3-Wire | CFTF Series | ||||
3908580 | Each | 1+ 131,950 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 101.6mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | CFTF Series | ||||
Each | 1+ 225,140 € | Min: 1 / Meerdere: 1 | - | Probe | Class A | - | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 4mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | - | |||||
Each | 1+ 227,160 € | Min: 1 / Meerdere: 1 | - | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 4mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | - | |||||
3868167 | Each | 1+ 269,430 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class B | - | 100ohm | -200°C | 600°C | 100ohm | - | 304 Stainless Steel | 0.125" | 12mm | 1.52m | 60" | Wire Leaded | 3-Wire | - | PRS Series | ||||
Each | 1+ 227,160 € | Min: 1 / Meerdere: 1 | - | Probe | Class A | - | - | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | - | |||||
Each | 1+ 239,820 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 3.5mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | BT-090-RTD Series | |||||
Each | 1+ 206,540 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | - | |||||
3868189 | Each | 1+ 144,910 € | Min: 1 / Meerdere: 1 | -30°C | Probe | Class B | 260°C | 100ohm | -30°C | 260°C | 100ohm | - | - | - | - | 1.52m | 60" | Stripped Leads | - | 2-Wire | - | ||||
3868168 | Each | 1+ 269,430 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class B | 600°C | 100ohm | -200°C | 600°C | 100ohm | - | 304 Stainless Steel | 0.187" | 12mm | 1.52m | 60" | Wire Leaded | 3-Wire | - | PRS Series | ||||
Each | 1+ 241,950 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | - | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 4.5mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | BT-090-RTD Series | |||||
3867947 | Each | 1+ 143,050 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 57.15mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | BTTF Series | ||||
3867949 | Each | 1+ 143,050 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 88.9mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | BTTF Series | ||||
3867952 | Each | 1+ 155,660 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | - | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 57.15mm | 1.52m | 60" | Standard Connector | - | 3-Wire | BTTF Series | ||||
Each | 1+ 217,910 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2.25mm | 1.524m | 60" | Spade Lugs | - | 3-Wire | BT-090-RTD Series | |||||
3868232 | Each | 1+ 126,270 € | Min: 1 / Meerdere: 1 | -30°C | Probe | Class A | 260°C | 100ohm | -30°C | 260°C | 100ohm | - | - | - | 2mm | 1.52m | 60" | Stripped Leads | - | 4-Wire | - | ||||
Each | 1+ 143,050 € | Min: 1 / Meerdere: 1 | - | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 88.9mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | BTTF Series |