RTD Temperature Sensors (RTDs):
190 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,120 € 5+ 33,440 € 10+ 32,760 € 25+ 32,070 € 50+ 31,390 € | Min: 1 / Meerdere: 1 | -70°C | - | Component with Leads | - | - | +260°C | 1kohm | - | -70°C | 260°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | HEL-700 Series | |||||
Each | 1+ 43,020 € 5+ 38,270 € 10+ 36,790 € 25+ 36,050 € 50+ 35,320 € | Min: 1 / Meerdere: 1 | -70°C | - | Component with Leads | - | - | +260°C | - | - | -70°C | 260°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | HEL-700 Series | |||||
Each | 1+ 36,420 € 5+ 33,870 € 10+ 32,720 € 25+ 32,190 € 50+ 31,650 € | Min: 1 / Meerdere: 1 | - | 150mm | Probe with Leads | 6mm | Class B | - | - | Stainless Steel | -75°C | 260°C | 100ohm | Platinum | 316 Stainless Steel | 6mm | 150mm | 2m | 6.56ft | Wire Leaded | 3-Wire | - | PPC Series | |||||
3908575 | Each | 1+ 250,130 € | Min: 1 / Meerdere: 1 | -200°C | - | Probe | - | Class A | 260°C | 100ohm | - | -200°C | 260°C | - | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 3.3m | 130" | Spade Lugs | - | 3-Wire | CF-090-RTD Series | ||||
Each | 1+ 149,620 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | 4-Wire | SA1-RTD Series | |||||
Each | 1+ 130,500 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | 4-Wire | SA1-RTD Series | |||||
Pack of 3 | 1+ 314,920 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class B | - | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | 3-Wire | SA1-RTD-B Series | |||||
Each | 1+ 160,630 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | - | - | 1kohm | - | -73°C | 260°C | 1kohm | Platinum | - | - | - | 2m | 6.6ft | Wire Leaded | 2-Wire | 3-Wire | SA1-RTD Series | |||||
Each | 1+ 118,450 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | 3-Wire | 3-Wire | SA1-RTD Series | |||||
3868269 | Each | 1+ 683,490 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | - | 260°C | 100ohm | - | -200°C | 260°C | 100ohm | Platinum | - | - | - | 914.4mm | 3ft | Wire Leaded | - | - | SRTD Series | ||||
3868243 | Each | 1+ 239,480 € | Min: 1 / Meerdere: 1 | -200°C | - | Probe with Leads | - | Class A | 260°C | - | - | -200°C | 260°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | - | RTDCAP Series | ||||
HONEYWELL | Each | 1+ 103,880 € 5+ 96,700 € 10+ 94,810 € | Min: 1 / Meerdere: 1 | -70°C | - | Component with Leads | - | - | 260°C | 100ohm | - | -70°C | 260°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | HEL-700 Series | ||||
HONEYWELL | Each | 1+ 58,250 € 5+ 56,390 € 10+ 55,310 € 25+ 53,470 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | - | - | - | - | -70°C | 260°C | 1kohm | Platinum | - | - | - | - | - | Wire Leaded | 2-Wire | - | HRTS Series | ||||
Each | 1+ 103,820 € | Min: 1 / Meerdere: 1 | -30°C | - | Probe | - | Class A | 260°C | 100ohm | - | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | - | RTD-2 Series | |||||
Pack of 3 | 1+ 229,360 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class B | 260°C | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD-B Series | |||||
Each | 1+ 216,240 € | Min: 1 / Meerdere: 1 | - | - | Probe | - | Class A | - | - | - | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | - | - | - | Spade Lugs | - | - | - | |||||
Each | 1+ 127,440 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | Class A | - | - | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | - | - | Stripped Leads | 3-Wire | - | SA1-RTD Series | |||||
Each | 1+ 164,560 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | Class A | - | - | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | - | - | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 152,220 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | Class A | - | - | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | - | - | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 149,140 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | Class A | - | - | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | - | - | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 133,700 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | Class A | - | - | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | - | - | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 188,500 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | - | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Standard Connector | - | - | SA1-RTD Series | |||||
Each | 1+ 160,630 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | 4-Wire | SA1-RTD Series | |||||
Each | 1+ 148,610 € | Min: 1 / Meerdere: 1 | -73°C | - | Component with Leads | - | Class A | 260°C | 100ohm | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | 3-Wire | SA1-RTD Series | |||||
Each | 1+ 713,030 € | Min: 1 / Meerdere: 1 | - | - | Component with Leads | - | - | 260°C | 100ohm | - | -200°C | 260°C | 100ohm | Platinum | - | - | - | 914.4mm | 3ft | Wire Leaded | 3-Wire | - | - |