RTD Temperature Sensors (RTDs):
115 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,800 € 10+ 11,730 € 25+ 10,830 € 50+ 10,060 € 100+ 9,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Component with Leads | Class B | - | - | -70°C | 500°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ 101,910 € 5+ 95,680 € 10+ 85,230 € | Min: 1 / Meerdere: 1 | -80°C | Probe | Class A | - | 100ohm | -80°C | 500°C | 100ohm | Platinum | 316L Stainless Steel | 6mm | 200mm | 5m | 16.4ft | Wire Leaded | 4-Wire | - | MPFA Series | |||||
Each | 1+ 8,010 € 10+ 7,690 € 25+ 7,380 € 50+ 7,060 € 100+ 6,920 € | Min: 1 / Meerdere: 1 | - | Component with Leads | Class A | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 6,720 € 10+ 6,450 € 25+ 6,190 € 50+ 5,920 € 100+ 5,800 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class A | 500°C | - | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 5,560 € 10+ 5,400 € 25+ 5,230 € 50+ 5,070 € 100+ 4,900 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class B | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 10,630 € 10+ 10,210 € 25+ 9,790 € 50+ 9,370 € 100+ 8,370 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class A | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 8,830 € 10+ 8,390 € 25+ 8,220 € 50+ 8,050 € 100+ 7,890 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class A | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Pack of 5 | 1+ 24,110 € 10+ 23,630 € 25+ 23,150 € 50+ 22,660 € 100+ 22,180 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class B | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
2081261 RoHS | Each | 1+ 10,580 € 10+ 10,160 € 25+ 9,740 € 50+ 9,320 € 100+ 8,330 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class 1/3 DIN | +500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | ||||
2081257 RoHS | Each | 1+ 8,680 € 10+ 8,340 € 25+ 7,990 € 50+ 7,650 € 100+ 6,840 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class B | +500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | ||||
Each | 1+ 7,920 € 10+ 7,610 € 25+ 7,460 € 50+ 7,310 € 100+ 7,150 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class 1/3 DIN | 500°C | 1kohm | -50°C | 500°C | 1kohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 11,330 € 10+ 10,880 € 25+ 10,430 € 50+ 9,980 € 100+ 8,920 € | Min: 1 / Meerdere: 1 | - | Component with Leads | Class A | 500°C | - | -50°C | 500°C | 1kohm | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 3,640 € 10+ 3,530 € 25+ 3,460 € 50+ 3,390 € 100+ 3,320 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class B | 500°C | - | -50°C | 500°C | 1kohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 8,460 € 10+ 8,120 € 25+ 7,790 € 50+ 7,450 € 100+ 6,660 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class B | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 9,350 € 10+ 9,020 € 25+ 8,840 € 50+ 8,660 € 100+ 8,480 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class 1/3 DIN | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 5,600 € 10+ 5,290 € 25+ 5,180 € 50+ 5,080 € 100+ 4,970 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class B | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
2081263 RoHS | Each | 1+ 11,190 € 10+ 10,750 € 25+ 10,300 € 50+ 9,860 € 100+ 8,810 € | Min: 1 / Meerdere: 1 | - | Component with Leads | Class B | +500°C | 1kohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 4,050 € 10+ 3,890 € 25+ 3,690 € 50+ 3,550 € 100+ 3,420 € | Min: 1 / Meerdere: 1 | -70°C | Component with Leads | Class A | 500°C | 1kohm | -70°C | 500°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | PPG Series | |||||
Each | 1+ 3,780 € 10+ 3,590 € 25+ 3,360 € 50+ 3,210 € 100+ 3,120 € | Min: 1 / Meerdere: 1 | -70°C | Component with Leads | Class A | 500°C | 500ohm | -70°C | 500°C | 500ohm | Platinum | - | - | - | - | - | - | - | - | PPG Series | |||||
Each | 1+ 2,960 € 10+ 2,830 € 25+ 2,680 € 50+ 2,570 € 100+ 2,480 € | Min: 1 / Meerdere: 1 | -70°C | Component with Leads | Class B | 500°C | 100ohm | -70°C | 500°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | PPG Series | |||||
Each | 1+ 2,960 € 10+ 2,830 € 25+ 2,680 € 50+ 2,570 € 100+ 2,480 € | Min: 1 / Meerdere: 1 | - | Component with Leads | Class B | 500°C | 1kohm | -70°C | 500°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | PPG Series | |||||
Each | 1+ 4,050 € 10+ 3,890 € 25+ 3,690 € 50+ 3,550 € 100+ 3,420 € | Min: 1 / Meerdere: 1 | - | Component with Leads | Class A | 500°C | 100ohm | -70°C | 500°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | PPG Series | |||||
Each | 1+ 9,460 € 10+ 9,080 € 25+ 8,710 € 50+ 8,330 € 100+ 7,440 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class A | 500°C | - | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 39,060 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class A | 500°C | - | -50°C | 500°C | 100ohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | 2-Wire | - | - | |||||
Each | 1+ 11,030 € 10+ 10,590 € 25+ 10,160 € 50+ 9,720 € 100+ 8,680 € | Min: 1 / Meerdere: 1 | -50°C | Component with Leads | Class A | 500°C | 100ohm | -50°C | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | DM Series |