RTD Temperature Sensors (RTDs):
109 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3804752 | Each | 1+ 115,640 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | - | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | - | PR-21 Series | ||||
Each | 1+ 99,000 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ 112,510 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 450°C | 100ohm | - | -50°C | 450°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ 74,020 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | 3-Wire | PR-10 Series | |||||
3880437 | Each | 1+ 179,600 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 300mm | - | - | - | 4-Wire | - | PR-21 Series | ||||
Each | 1+ 138,690 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 304.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ 170,950 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 228.6mm | - | - | - | 3-Wire | - | PR-15 Series | |||||
Each | 1+ 164,650 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 152.4mm | - | - | - | 3-Wire | - | PR-15 Series | |||||
Each | 1+ 143,690 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 152.4mm | - | - | M12 Connector | 4-Wire | - | PR-21 Series | |||||
Each | 1+ 166,250 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | - | PR-21 Series | |||||
4569393 | Each | 1+ 36,910 € 5+ 34,450 € 10+ 33,340 € 25+ 32,830 € 50+ 32,310 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | - | 3-Wire | - | A/1K-3W-BP Series | ||||
4569391 | Each | 1+ 29,000 € 5+ 27,060 € 10+ 26,200 € 25+ 25,800 € 50+ 25,390 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 2-Wire | - | A/100-2W-I Series | ||||
4569394 | Each | 1+ 29,000 € 5+ 27,060 € 10+ 26,200 € 25+ 25,800 € 50+ 25,390 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 3-Wire | - | A/1K-3W-I Series | ||||
4569390 | Each | 1+ 46,830 € 5+ 43,820 € 10+ 43,140 € 25+ 42,460 € 50+ 41,610 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | - | 3-Wire | - | A/1K-3W-BP Series | ||||
4569379 | Each | 1+ 36,910 € 5+ 34,450 € 10+ 33,340 € 25+ 32,830 € 50+ 32,310 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | - | 3-Wire | - | A/100-3W-BP Series | ||||
4569384 | Each | 1+ 46,830 € 5+ 43,820 € 10+ 43,140 € 25+ 42,460 € 50+ 41,610 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | - | 3-Wire | - | A/100-3W-BP Series | ||||
Each | 1+ 29,000 € 5+ 27,060 € 10+ 26,200 € 25+ 25,800 € 50+ 25,390 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 2-Wire | - | A/1K-2W-I Series | |||||
4569389 | Each | 1+ 46,830 € 5+ 43,820 € 10+ 43,140 € 25+ 42,460 € 50+ 41,610 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | - | 2-Wire | - | A/100-2W-BP Series | ||||
4569383 | Each | 1+ 46,830 € 5+ 43,820 € 10+ 43,140 € 25+ 42,460 € 50+ 41,610 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | - | 2-Wire | - | A/1K-2W-BP Series | ||||
4569392 | Each | 1+ 29,000 € 5+ 27,060 € 10+ 26,200 € 25+ 25,800 € 50+ 25,390 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 3-Wire | - | A/100-3W-I Series | ||||
3795166 | Each | 1+ 185,570 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | - | 100ohm | - | -50°C | 260°C | 100ohm | - | - | 6.35mm | 4" | - | - | - | 4-Wire | - | PR-21SL Series | ||||
2810607 | Each | 1+ 212,210 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class B | - | - | - | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | - | - | - | Wire Leaded | 4-Wire | - | P-M Series | ||||
2811202 | Each | 1+ 187,980 € | Min: 1 / Meerdere: 1 | - | - | Probe | - | Class A | - | - | - | -50°C | 260°C | 100ohm | - | - | 6.35mm | - | - | - | - | 4-Wire | - | PR-21SL Series | ||||
2821332 | Each | 1+ 128,330 € | Min: 1 / Meerdere: 1 | -29°C | - | Probe with Leads | - | Class A | 100°C | 100ohm | - | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | - | P-L Series | ||||
3795165 | Each | 1+ 170,210 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | - | PR-21 Series |