RTD Temperature Sensors (RTDs):
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 74,020 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class A | 250°C | 100ohm | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | 3-Wire | PR-10 Series | |||||
Each | 1+ 74,020 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class A | - | 100ohm | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 3.17mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | 3-Wire | PR-10 Series | |||||
Each | 1+ 104,760 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class A | 450°C | 100ohm | -50°C | 450°C | 100ohm | - | 316 Stainless Steel | 4.74mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ 49,710 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class A | 450°C | 100ohm | -50°C | 450°C | 100ohm | - | 316 Stainless Steel | 3.17mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ 174,690 € 5+ 169,080 € 10+ 163,850 € 25+ 160,570 € 50+ 157,300 € | Min: 1 / Meerdere: 1 | - | Component with Leads | Class B | - | - | -198°C | 150°C | 1kohm | Platinum | 316 Stainless Steel | - | 50.8mm | 9.15m | 30ft | Wire Leaded | 3-Wire | - | Freezer A Series | |||||
Each | 1+ 129,770 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | - | CFTF Series | |||||
Each | 1+ 129,740 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | CFTF Series | |||||
3908577 | Each | 1+ 527,590 € | Min: 1 / Meerdere: 1 | - | Probe | Class B | 500°C | 100ohm | -50°C | 480°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 14.98m | 590" | Spade Lugs | - | 3-Wire | CFTF Series | ||||
3908578 | Each | 1+ 143,460 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | - | 100ohm | -50°C | 480°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | 3-Wire | CFTF Series | ||||
3908579 | Each | 1+ 142,420 € | Min: 1 / Meerdere: 1 | -50°C | Probe | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | OTP Plug | - | 3-Wire | CFTF Series | ||||
3868010 | Each | 1+ 317,360 € | Min: 1 / Meerdere: 1 | 0°C | Probe with Leads | Class B | 100°C | 100ohm | -100°C | 100°C | 100ohm | Platinum | - | 3.18mm | 50.8mm | 3m | 9.8ft | Wire Leaded | 4-Wire | - | P-M Series | ||||
Each | 1+ 136,640 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 600°C | 100ohm | -200°C | 600°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10-Series | |||||
Each | 1+ 155,280 € | Min: 1 / Meerdere: 1 | -200°C | Probe | Class A | 600°C | 100ohm | -200°C | 600°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series |