RTD Temperature Sensors (RTDs):
117 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3804752 | Each | 1+ 115,640 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | - | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | - | PR-21 Series | ||||
Each | 1+ 63,710 € 5+ 60,520 € 10+ 57,330 € 25+ 56,180 € 50+ 55,040 € | Min: 1 / Meerdere: 1 | - | 1m | Probe with Leads | 3mm | Class B | - | - | Stainless Steel | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 3mm | 150mm | 1m | 3.28ft | Wire Leaded | 4-Wire | - | - | |||||
Each | 1+ 98,940 € 5+ 92,240 € 10+ 90,730 € 25+ 89,210 € 50+ 87,430 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | - | +300°C | 100ohm | - | -50°C | 300°C | 100ohm | Platinum | Stainless Steel | 7.5mm | 29mm | - | - | - | 2-Wire | - | - | |||||
VARIOHM GROUP | Each | 1+ 23,510 € 5+ 21,860 € 10+ 21,120 € 25+ 20,780 € 50+ 20,430 € | Min: 1 / Meerdere: 1 | -40°C | - | Probe with Leads | - | - | 125°C | 10kohm | - | -40°C | 125°C | 10kohm | - | Stainless Steel | - | 17mm | 230mm | 9.1" | Wire Leaded | 2-Wire | - | - | ||||
Each | 1+ 182,960 € 5+ 173,790 € 10+ 164,660 € 25+ 161,370 € 50+ 158,070 € | Min: 1 / Meerdere: 1 | - | 75mm | Probe | 12.7mm | Class B | - | - | Stainless Steel | -50°C | 150°C | 100ohm | Platinum | Stainless Steel | 12.5mm | 75mm | - | - | Terminal Block | 4-Wire | - | - | |||||
Each | 1+ 72,010 € 5+ 68,420 € 10+ 64,830 € 25+ 63,530 € 50+ 62,240 € | Min: 1 / Meerdere: 1 | - | 250mm | Probe with Leads | 3mm | Class B | - | - | Stainless Steel | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 3mm | 250mm | 1m | 3.28ft | Wire Leaded | 4-Wire | - | - | |||||
3880437 | Each | 1+ 179,600 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 300mm | - | - | - | 4-Wire | - | PR-21 Series | ||||
Each | 1+ 166,250 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | Class A | 250°C | 100ohm | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | - | PR-21 Series | |||||
Each | 1+ 118,000 € 5+ 99,670 € 10+ 87,950 € 25+ 73,530 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | Class A | - | - | - | -200°C | 600°C | 100ohm | Platinum | Stainless Steel | 3mm | 550mm | 1m | 3.28ft | Wire Leaded | 4-Wire | - | - | |||||
2811188 | Each | 1+ 156,140 € | Min: 1 / Meerdere: 1 | - | - | Probe with Leads | - | - | - | - | - | - | 100°C | 2.252kohm | - | Stainless Steel | 3.2mm | - | - | - | Phone Plug | - | - | - | ||||
3900437 | Each | 1+ 151,450 € | Min: 1 / Meerdere: 1 | -50°C | - | Component with Leads | - | Class A DIN | 230°C | 1kohm | - | - | 230°C | 1kohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
Each | 1+ 99,010 € 5+ 92,300 € 10+ 90,790 € 25+ 89,270 € 50+ 87,480 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | - | +400°C | 100ohm | - | -50°C | 80°C | 100ohm | Platinum | Stainless Steel | 6mm | 50mm | 2.5m | 8.2ft | Wire Leaded | 2-Wire | - | 902150/10 Series | |||||
3900430 | Each | 1+ 201,900 € | Min: 1 / Meerdere: 1 | -200°C | - | Probe with Leads | - | Class A DIN | 750°C | 100ohm | - | -200°C | 750°C | 100ohm | Platinum | Stainless Steel | 3mm | 114mm | 1m | 3.3ft | MTP Connector | 4-Wire | - | RTD-800 Series | ||||
3900428 | Each | 1+ 52,200 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe with Leads | - | Class A DIN | 230°C | 100ohm | - | - | 230°C | 100ohm | Platinum | Stainless Steel | 11mm | - | 1m | 3.3ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
Each | 1+ 151,450 € | Min: 1 / Meerdere: 1 | -50°C | - | Component with Leads | - | Class A DIN | 230°C | 100ohm | - | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | OTP Connector | 3-Wire | - | RTD-800 Series | |||||
3908620 | Each | 1+ 42,890 € | Min: 1 / Meerdere: 1 | - | - | Probe | - | Class B | - | - | - | -50°C | 250°C | 1000ohm | Platinum | Stainless Steel | 0.125" | 2" | 1.02m | 40" | Wire Leaded | 3-Wire | - | - | ||||
3888869 | Each | 1+ 244,910 € | Min: 1 / Meerdere: 1 | -100°C | - | - | - | Class A | 400°C | 100ohm | - | - | - | 100ohm | - | Stainless Steel | 6mm | 200mm | 15m | 49.21ft | Wire Leaded | - | 2-Wire | - | ||||
3900429 | Each | 1+ 166,080 € | Min: 1 / Meerdere: 1 | -200°C | - | Probe with Leads | - | Class A DIN | 750°C | 100ohm | - | -200°C | 750°C | 100ohm | Platinum | Stainless Steel | 3mm | 114mm | 1m | 3.3ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
Each | 1+ 211,000 € | Min: 1 / Meerdere: 1 | -50°C | - | Component with Leads | - | Class 1/10 DIN | 230°C | 100ohm | - | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | 4-Wire | - | RTD-800 Series | |||||
Each | 1+ 151,450 € | Min: 1 / Meerdere: 1 | -50°C | - | Component with Leads | - | Class A DIN | 230°C | 100ohm | - | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 1m | 3.3ft | MTP Connector | 4-Wire | - | RTD-800 Series | |||||
3908608 | Each | 1+ 281,400 € | Min: 1 / Meerdere: 1 | -50°C | - | Probe | - | - | 200°C | 100ohm | - | -50°C | 200°C | 100ohm | - | Stainless Steel | - | - | - | - | - | - | - | PRS-H-NB9W Series | ||||
3908599 | Each | 1+ 316,650 € | Min: 1 / Meerdere: 1 | -200°C | - | Probe | - | Class A | 600°C | 100ohm | - | -200°C | 600°C | 100ohm | Platinum | Stainless Steel | 1.587mm | 6" | 1m | 3.3ft | Wire Leaded | 3-Wire | - | PR-11 Series | ||||
Each | 1+ 176,700 € | Min: 1 / Meerdere: 1 | -50°C | - | Component with Leads | - | Class A DIN | 230°C | 100ohm | - | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 3m | 9.8ft | MTP Connector | 3-Wire | - | RTD-800 Series | |||||
3908595 | Each | 1+ 308,150 € | Min: 1 / Meerdere: 1 | -200°C | - | Probe | - | Class A | 600°C | 100ohm | - | -200°C | 600°C | 100ohm | Platinum | Stainless Steel | 1.587mm | 12" | 1m | 3.3ft | Wire Leaded | 3-Wire | - | PR-11 Series | ||||
Each | 1+ 163,070 € | Min: 1 / Meerdere: 1 | -50°C | - | Component with Leads | - | Class A DIN | 230°C | 100ohm | - | - | 230°C | 100ohm | Platinum | Stainless Steel | - | - | 2m | 6.6ft | MTP Connector | 3-Wire | - | RTD-800 Series |