NTC Thermistors:
148 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,260 € 50+ 1,080 € 100+ 1,030 € 250+ 1,020 € 500+ 0,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 10kohm | - | ± 2.19% | NTCS | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | - | 36mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,660 € 10+ 1,460 € 25+ 1,380 € 50+ 1,320 € 100+ 1,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 10kohm | Panel | ± 3% | NTCA | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | 304 Stainless Steel | 6.8mm | 200mm | -25°C | 105°C | - | - | |||||
Each | 1+ 13,850 € 5+ 12,010 € 10+ 10,810 € 25+ 9,820 € 50+ 9,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 10kohm | Through Hole | ± 0.5% | BetaCurve-1 | - | Through Hole | Wire Leaded | 3976K | ± 0.5% | - | - | - | - | - | 0°C | 70°C | - | - | |||||
Each | 1+ 1,670 € 10+ 1,440 € 50+ 1,380 € 100+ 1,320 € 200+ 1,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 10kohm | Ring Lug | ± 1% | NTCALUG02A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 1,430 € 50+ 1,290 € 100+ 1,240 € 200+ 1,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 10kohm | Ring Lug | ± 2% | NTCALUG02A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,960 € 5+ 2,690 € 10+ 2,470 € 25+ 2,280 € 50+ 2,020 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 4s | - | - | 40mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,260 € 50+ 1,080 € 100+ 1,030 € 250+ 0,987 € 500+ 0,880 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead | 5kohm | - | ± 2.19% | NTCLE | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | - | 36mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,887 € 50+ 0,752 € 100+ 0,719 € 250+ 0,686 € 500+ 0,653 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 3kohm | Through Hole | ± 1% | NJ28 | - | Through Hole | Radial Leaded | 3960K | ± 0.5% | - | 8s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | - | |||||
Each | 1+ 20,910 € 5+ 17,560 € 10+ 16,100 € 25+ 14,640 € 50+ 13,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 100kohm | Through Hole | ± 0.5% | BetaCurve-1 | - | Through Hole | Radial Leaded | 4143K | ± 0.5% | - | - | - | - | 76mm | 0°C | 70°C | - | - | |||||
Each | 1+ 1,660 € 50+ 1,200 € 100+ 1,070 € 250+ 0,972 € 500+ 0,889 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 3kohm | Through Hole | ± 1% | NI24 | - | Through Hole | Wire Leaded | 3960K | ± 0.5% | - | 16s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | - | |||||
Each | 1+ 2,110 € 10+ 1,910 € 50+ 1,720 € 100+ 1,650 € 200+ 1,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 10kohm | Ring Lug | ± 2% | NTCALUG03 Mini Lug | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,860 € 5+ 3,460 € 10+ 3,300 € 20+ 3,140 € 40+ 2,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG54A M5 | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 5s | - | - | 350mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,460 € 5+ 2,280 € 10+ 2,150 € 25+ 2,020 € 50+ 1,940 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | - | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,502 € 10+ 0,452 € 50+ 0,394 € 100+ 0,365 € 200+ 0,341 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 1kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 3528K | ± 0.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 2,930 € 5+ 2,860 € 10+ 2,790 € 25+ 2,640 € 50+ 2,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG85A M6 | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 5s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
TE CONNECTIVITY | Each | 1+ 10,940 € 10+ 8,670 € 50+ 7,000 € 100+ 6,700 € 200+ 6,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 1kohm | Through Hole | - | V | - | Through Hole | Radial Leaded | 3348K | ± 0.5% | - | - | - | - | - | -40°C | 125°C | - | - | ||||
Each | 1+ 0,439 € 10+ 0,408 € 50+ 0,362 € 100+ 0,345 € 200+ 0,328 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 1kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 3528K | ± 0.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 1,020 € 10+ 0,972 € 50+ 0,869 € 100+ 0,831 € 200+ 0,793 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead | 10kohm | - | ± 3% | NTCLE413 | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | - | 30mm | -40°C | 105°C | - | - | |||||
Each | 1+ 2,360 € 5+ 2,280 € 10+ 2,170 € 25+ 2,050 € 50+ 1,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCA | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 1,290 € 50+ 1,140 € 100+ 1,100 € 200+ 1,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG02A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,370 € 5+ 3,060 € 10+ 2,740 € 25+ 2,560 € 50+ 2,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCA | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 4s | - | - | 500mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
TE CONNECTIVITY | Each | 1+ 13,040 € 5+ 11,850 € 10+ 11,410 € 20+ 11,140 € 40+ 10,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | Probe | 10kohm | Through Hole | ± 0.88% | MCD | - | Free Hanging | Wire Leaded | 3976K | ± 0.5% | - | - | Polyimide | 0.5mm | 152mm | -40°C | 125°C | - | - | ||||
Each | 1+ 14,790 € 5+ 12,420 € 10+ 11,860 € 25+ 11,290 € 50+ 10,350 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 2.252kohm | Through Hole | ± 0.5% | BetaCurve-1 | - | Through Hole | Radial Leaded | 3892K | ± 0.5% | - | - | - | - | 76mm | 0°C | 70°C | - | - | |||||
Each | 1+ 1,160 € 50+ 0,838 € 100+ 0,751 € 250+ 0,680 € 500+ 0,621 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 5kohm | Through Hole | ± 3% | NI24 | - | Through Hole | Wire Leaded | 3960K | ± 0.5% | - | 16s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | - | |||||
Each | 1+ 0,766 € 50+ 0,644 € 100+ 0,615 € 250+ 0,609 € 500+ 0,603 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 5kohm | Through Hole | ± 2% | NJ28 | - | Through Hole | Radial Leaded | 3960K | ± 0.5% | - | 8s | - | - | 32mm | -55°C | 150°C | AEC-Q200 | - |