NTC Thermistors:
58 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,100 € 10+ 0,826 € 50+ 0,622 € 100+ 0,558 € 200+ 0,513 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 2% | NTCLE100E3 | - | Through Hole | Radial Leaded | 4190K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 6,370 € 10+ 5,520 € 50+ 5,060 € 100+ 4,650 € 200+ 4,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | Probe | 11.981kohm | Panel | ± 2% | B57276K | - | Panel Mount | Quick Connect | 3760K | ± 1.5% | - | 20s | Stainless Steel | 10mm | - | -10°C | 100°C | - | - | |||||
Each | 1+ 0,447 € 10+ 0,418 € 50+ 0,371 € 100+ 0,325 € 200+ 0,309 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 680ohm | Through Hole | ± 5% | NTCLE100E3 Series | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,149 € 100+ 0,128 € 500+ 0,101 € 1000+ 0,088 € 2000+ 0,082 € Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 47kohm | SMD | ± 1% | B57 Series | 0603 [1608 Metric] | Surface Mount | Wraparound | 4108K | ± 1.5% | 0603 [1608 Metric] | - | - | - | - | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,128 € 500+ 0,101 € 1000+ 0,088 € 2000+ 0,082 € 4000+ 0,076 € | Min: 100 / Meerdere: 1 | Chip | 47kohm | SMD | ± 1% | B57 Series | 0603 [1608 Metric] | Surface Mount | Wraparound | 4108K | ± 1.5% | 0603 [1608 Metric] | - | - | - | - | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,490 € 50+ 1,210 € 100+ 1,080 € 250+ 0,985 € 500+ 0,920 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 1% | NTCLE213E3 Series | - | Through Hole | Radial Leaded | 4190K | ± 1.5% | - | - | - | - | 35.5mm | -55°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,502 € 10+ 0,392 € 50+ 0,365 € 100+ 0,342 € 200+ 0,309 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 47kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4090K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,502 € 10+ 0,392 € 50+ 0,365 € 100+ 0,342 € 200+ 0,315 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 100kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4190K | ± 1.5% | - | 15s | - | - | 17mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,517 € 10+ 0,461 € 50+ 0,410 € 100+ 0,391 € 200+ 0,371 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 150ohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | 15s | - | - | 14mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,439 € 10+ 0,408 € 50+ 0,362 € 100+ 0,345 € 200+ 0,328 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4190K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 1,220 € 50+ 1,050 € 100+ 1,020 € 250+ 1,010 € 500+ 0,986 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 2.2kohm | Through Hole | ± 1% | B57891S | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | - | - | - | 35mm | -55°C | 155°C | - | - | |||||
Each | 1+ 0,448 € 10+ 0,419 € 50+ 0,372 € 100+ 0,354 € 200+ 0,336 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 470ohm | Through Hole | ± 5% | NTCLE100E3 | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,494 € 10+ 0,385 € 50+ 0,359 € 100+ 0,336 € 200+ 0,304 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 33kohm | Through Hole | ± 5% | NTCLE | Radial Leaded | Through Hole | Radial Leaded | 4090K | ± 1.5% | - | 15s | - | - | 17mm | -40°C | 125°C | - | - | |||||
Each | 1+ 2,040 € 5+ 1,940 € 10+ 1,850 € 25+ 1,740 € 50+ 1,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 100kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,490 € 10+ 0,382 € 50+ 0,356 € 100+ 0,334 € 200+ 0,304 € Meer prijzen... | Min: 1 / Meerdere: 1 | NTC | 330kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4570K | ± 1.5% | - | 15s | - | - | 17mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,439 € 10+ 0,408 € 50+ 0,362 € 100+ 0,345 € 200+ 0,328 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 470ohm | Through Hole | ± 5% | NTCLE100E3 | - | Through Hole | Radial Leaded | 4570K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 3,120 € 5+ 2,690 € 10+ 2,260 € 25+ 1,880 € 50+ 1,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 100kohm | Ring Lug | ± 2% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,439 € 10+ 0,408 € 50+ 0,362 € 100+ 0,345 € 200+ 0,328 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 33kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4090K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 1,260 € 50+ 1,100 € 100+ 0,915 € 250+ 0,821 € 500+ 0,758 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 2.2kohm | Through Hole | ± 3% | B57891S | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | - | - | - | 35mm | -55°C | 155°C | - | - | |||||
Each | 1+ 0,448 € 10+ 0,419 € 50+ 0,372 € 100+ 0,354 € 200+ 0,336 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 5% | NTCLE100E3 | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | 15s | - | - | 14mm | -40°C | 125°C | - | - | |||||
Each | 1+ 1,750 € 10+ 1,510 € 50+ 1,340 € 100+ 1,280 € 200+ 1,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 47kohm | Ring Lug | ± 3% | NTCALUG03A Mini Lug | - | Free Hanging | Connector | 3740K | ± 1.5% | - | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,448 € 10+ 0,419 € 50+ 0,372 € 100+ 0,354 € 200+ 0,336 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 220ohm | Through Hole | ± 5% | NTCLE100E3 | - | Through Hole | Radial Leaded | 3560K | ± 1.5% | - | 15s | - | - | 14mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,568 € 10+ 0,413 € 50+ 0,379 € 100+ 0,350 € 200+ 0,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 47kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4090K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 1,370 € 10+ 1,170 € 50+ 1,020 € 100+ 0,928 € 200+ 0,894 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 47kohm | Ring Lug | ± 3% | NTCALUG03A Mini Lug | - | Free Hanging | Wire Leaded | 3740K | ± 1.5% | - | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,430 € 10+ 2,330 € 25+ 2,210 € 50+ 2,130 € 100+ 1,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 100kohm | - | ± 1% | NTCALUG01A Series | - | Free Hanging | - | 4190K | ± 1.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 |