NTC Thermistors:
57 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,230 € 10+ 6,050 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 50kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 4252K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 8,300 € 10+ 6,480 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 2kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 3969K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,700 € 10+ 6,010 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 5kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 3969K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,970 € 10+ 2,910 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 0.1°C | DC95 Series | - | Through Hole | Wire Leaded | 4252K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 4,510 € 10+ 4,000 € 50+ 3,360 € 100+ 3,110 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 2kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 3969K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 4,000 € 10+ 3,540 € 50+ 3,030 € 100+ 2,970 € 200+ 2,910 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 3690K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
Each | 1+ 2,120 € 5+ 2,080 € 10+ 1,980 € 25+ 1,870 € 50+ 1,790 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG85A M6 | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,040 € 5+ 1,940 € 10+ 1,850 € 25+ 1,740 € 50+ 1,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 100kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,210 € 5+ 2,130 € 10+ 2,030 € 25+ 1,920 € 50+ 1,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,990 € 10+ 1,900 € 25+ 1,790 € 50+ 1,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG54A M5 | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,000 € 5+ 1,970 € 10+ 1,890 € 25+ 1,770 € 50+ 1,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG91A M4 | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,940 € 10+ 1,850 € 25+ 1,740 € 50+ 1,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 9,220 € 10+ 7,190 € 20+ 7,050 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 2.252kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 3969K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
Each | 1+ 3,120 € 5+ 2,690 € 10+ 2,260 € 25+ 1,880 € 50+ 1,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 100kohm | Ring Lug | ± 2% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,740 € 10+ 6,070 € 20+ 5,800 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 2kohm | Through Hole | ± 0.1°C | DC95 Series | - | Through Hole | Wire Leaded | 3969K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 10,600 € 10+ 8,300 € 20+ 8,130 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 30kohm | - | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 3936K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 10,600 € 10+ 8,300 € 20+ 8,130 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | 4252K | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 6,840 € 50+ 4,520 € 100+ 4,200 € 250+ 3,900 € 500+ 3,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | Disc, Radial Leaded | 3kohm | Through Hole | ± 1% | RL20 Series | Radial Leaded | Through Hole | Wire Leaded | 4073K | - | 20s | 38.1mm | -50°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 5,100 € 10+ 4,390 € 50+ 3,890 € 100+ 3,410 € 200+ 3,340 € | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | DC95 Series | - | Through Hole | Wire Leaded | - | - | 10s | 38.1mm | -80°C | 150°C | - | - | ||||
Each | 1+ 3,120 € 5+ 2,880 € 10+ 2,490 € 25+ 2,320 € 50+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 4.7kohm | Ring Lug | ± 3% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,700 € 5+ 1,610 € 10+ 1,530 € 25+ 1,440 € 50+ 1,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 5% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,770 € 5+ 1,640 € 10+ 1,540 € 25+ 1,460 € 50+ 1,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,170 € 5+ 2,080 € 10+ 1,980 € 25+ 1,870 € 50+ 1,790 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG85A M6 | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,020 € 5+ 1,940 € 10+ 1,850 € 25+ 1,740 € 50+ 1,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 3,270 € 50+ 2,150 € 100+ 2,000 € 250+ 1,850 € 500+ 1,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | Disc, Radial Leaded | 10kohm | Through Hole | ± 1% | RL10 | - | Through Hole | Radial Leaded | 4073K | - | 10s | 38.1mm | -50°C | 150°C | - | - |