68kohm NTC Thermistors:
25 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,222 € 100+ 0,179 € 500+ 0,158 € 2500+ 0,136 € 5000+ 0,133 € | Min: 10 / Meerdere: 10 | Chip | 68kohm | SMD | ± 5% | NTCS0402E3 Series | 0402 [1005 Metric] | Surface Mount | Wraparound | 3910K | ± 3% | 0402 [1005 Metric] | 5s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,060 € 10+ 1,050 € 50+ 1,040 € 100+ 1,030 € 200+ 1,010 € | Min: 1 / Meerdere: 1 | Threaded Probe | 68kohm | Panel | ± 10% | B57045K | - | Chassis Mount | Wire Leaded | 4600K | ± 3% | - | - | Aluminium | 8mm | 30mm | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,243 € 100+ 0,200 € 500+ 0,182 € 1000+ 0,174 € 2000+ 0,172 € Meer prijzen... | Min: 10 / Meerdere: 10 | NTC | 68kohm | SMD | ± 5% | NTCS | 0603 [1608 Metric] | Surface Mount | SMD | 3985K | ± 1% | 0603 [1608 Metric] | 4s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ 0,532 € 100+ 0,437 € 500+ 0,393 € 1000+ 0,378 € 2000+ 0,364 € Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 68kohm | SMD | ± 1% | NTCS0805E3 | 0805 [2012 Metric] | Surface Mount | - | 4100K | ± 1% | 0805 [2012 Metric] | 10s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,200 € 500+ 0,182 € 1000+ 0,174 € 2000+ 0,172 € 4000+ 0,170 € | Min: 100 / Meerdere: 10 | NTC | 68kohm | SMD | ± 5% | NTCS | 0603 [1608 Metric] | Surface Mount | SMD | 3985K | ± 1% | 0603 [1608 Metric] | 4s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Full Reel) Volle reel | 10000+ 0,0313 € | Min: 10000 / Meerdere: 10000 | Chip | 68kohm | SMD | ± 3% | ERTJ | 0402 [1005 Metric] | Surface Mount | - | 4750K | ± 2% | 0402 [1005 Metric] | - | - | - | - | -40°C | 125°C | - | - | ||||
PANASONIC | Each (Supplied on Full Reel) Volle reel | 4000+ 0,0421 € | Min: 4000 / Meerdere: 4000 | Chip | 68kohm | SMD | ± 5% | ERTJ | 0603 [1608 Metric] | Surface Mount | - | 4300K | ± 2% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | - | - | ||||
Each | 10000+ 0,0247 € | Min: 10000 / Meerdere: 10000 | NTC | 68kohm | SMD | ± 5% | ERTJ | 0402 [1005 Metric] | Surface Mount | SMD | 4700K | ± 2% | 0402 [1005 Metric] | - | - | - | - | -40°C | 125°C | - | - | |||||
PANASONIC | Each (Supplied on Full Reel) Volle reel | 4000+ 0,0435 € | Min: 4000 / Meerdere: 4000 | Chip | 68kohm | SMD | ± 3% | ERTJ | 0603 [1608 Metric] | Surface Mount | - | 4750K | ± 2% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | - | - | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,0963 € 100+ 0,0791 € 500+ 0,0696 € 2500+ 0,0667 € 5000+ 0,0601 € Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 68kohm | SMD | ± 1% | NTCG | 0402 [1005 Metric] | Surface Mount | - | 4150K | ± 1% | 0402 [1005 Metric] | - | - | - | - | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0696 € 2500+ 0,0667 € 5000+ 0,0601 € 10000+ 0,0562 € | Min: 500 / Meerdere: 10 | Chip | 68kohm | SMD | ± 1% | NTCG | 0402 [1005 Metric] | Surface Mount | - | 4150K | ± 1% | 0402 [1005 Metric] | - | - | - | - | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
PANASONIC | Each (Supplied on Full Reel) Volle reel | 4000+ 0,0435 € | Min: 4000 / Meerdere: 4000 | Chip | 68kohm | SMD | ± 3% | ERTJ | 0603 [1608 Metric] | Surface Mount | - | 4300K | ± 2% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | - | - | ||||
MURATA | Each (Supplied on Full Reel) Volle reel | 10000+ 0,0406 € | Min: 10000 / Meerdere: 10000 | Chip | 68kohm | SMD | ± 5% | NCP15 | 0402 [1005 Metric] | Surface Mount | - | 4209K | ± 3% | 0402 [1005 Metric] | - | - | - | - | -40°C | 125°C | AEC-Q200 | - | ||||
PANASONIC | Each (Supplied on Full Reel) Volle reel | 4000+ 0,0421 € | Min: 4000 / Meerdere: 4000 | Chip | 68kohm | SMD | ± 5% | ERTJ | 0603 [1608 Metric] | Surface Mount | - | 4750K | ± 2% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | - | - | ||||
Each | 500+ 0,629 € | Min: 500 / Meerdere: 500 | Ring Lug, Bead | 68kohm | Free Hanging | ± 3% | NRG Series | - | Free Hanging | Wire Leaded | 3950K | ± 3% | - | 9s | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 500+ 0,742 € | Min: 500 / Meerdere: 500 | Ring Lug, Bead | 68kohm | Free Hanging | ± 3% | NRG Series | - | Free Hanging | Wire Leaded | 3950K | ± 3% | - | 9s | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 2000+ 0,171 € | Min: 2000 / Meerdere: 2000 | Bead | 68kohm | Free Hanging | ± 1% | NRSE Series | - | Free Hanging | Wire Leaded | 3950K | ± 1% | - | 7s | - | - | 35mm | -30°C | 105°C | - | - | |||||
Each | 500+ 0,612 € | Min: 500 / Meerdere: 500 | Ring Lug, Bead | 68kohm | Free Hanging | ± 1% | NRG Series | - | Free Hanging | Wire Leaded | 3950K | ± 1% | - | 9s | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ 0,454 € 50+ 0,352 € 100+ 0,333 € 250+ 0,314 € 500+ 0,295 € Meer prijzen... | Min: 1 / Meerdere: 1 | Bead, Radial Leaded | 68kohm | Through Hole | ± 5% | NTCLE100E3 Series | - | Through Hole | Radial Leaded | 4190K | ± 1.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 500+ 0,756 € | Min: 500 / Meerdere: 500 | Ring Lug, Bead | 68kohm | Free Hanging | ± 1% | NRG Series | - | Free Hanging | Wire Leaded | 3950K | ± 1% | - | 9s | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 500+ 1,120 € | Min: 500 / Meerdere: 500 | Ring Lug, Bead | 68kohm | Free Hanging | ± 1% | NRG Series | - | Free Hanging | Wire Leaded | 3950K | ± 1% | - | 10s | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 2000+ 0,0973 € | Min: 2000 / Meerdere: 2000 | Bead, Radial Leaded | 68kohm | Through Hole | ± 3% | NRNE Series | - | Through Hole | Radial Leaded | 4190K | ± 3% | - | 8s | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 2000+ 0,156 € | Min: 2000 / Meerdere: 2000 | Bead | 68kohm | Free Hanging | ± 3% | NRSE Series | - | Free Hanging | Wire Leaded | 3950K | ± 3% | - | 7s | - | - | 35mm | -30°C | 105°C | - | - | |||||
Each | 2000+ 0,110 € | Min: 2000 / Meerdere: 2000 | Bead, Radial Leaded | 68kohm | Through Hole | ± 1% | NRNE Series | - | Through Hole | Radial Leaded | 4190K | ± 1% | - | 8s | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 500+ 1,110 € | Min: 500 / Meerdere: 500 | Ring Lug, Bead | 68kohm | Free Hanging | ± 3% | NRG Series | - | Free Hanging | Wire Leaded | 3950K | ± 3% | - | 10s | - | - | 300mm | -30°C | 105°C | - | - |