-40°C Thermocouples:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,950 € | Min: 1 / Meerdere: 1 | - | -17°C | -40°C | 150°C | 260°C | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | Wire Leaded | ANSI | Unshielded | - | |||||
3795300 | Each | 1+ 53,800 € | Min: 1 / Meerdere: 1 | T | -17°C | -40°C | 150°C | 260°C | - | 120" | 3m | - | - | - | - | PFA (Perfluoroalkoxy) | Wire Leaded | ANSI | Unshielded | SA3 Series | ||||
Each | 10+ 34,200 € | Min: 10 / Meerdere: 10 | K | -40°C | -40°C | 1100°C | 1100°C | Stainless Steel | 40" | 1m | 6" | 150mm | 0.177" | 4.5mm | PTFE | Bare Wire | - | Shielded | - | |||||
3795302 | Each | 1+ 52,660 € | Min: 1 / Meerdere: 1 | T | -17°C | -40°C | 150°C | - | - | 40" | 1m | - | - | - | - | PFA (Perfluoroalkoxy) | Miniature Connector | ANSI | Unshielded | SA3 Series | ||||
Each | 1+ 31,420 € 10+ 30,130 € 25+ 29,530 € 50+ 28,920 € 100+ 28,320 € | Min: 1 / Meerdere: 1 | K | -40°C | -40°C | 750°C | 750°C | Stainless Steel | - | - | 21" | 500mm | 0.039" | 1mm | - | - | - | - | - | |||||
3795301 | Each | 1+ 46,020 € | Min: 1 / Meerdere: 1 | T | -17°C | -40°C | 150°C | 260°C | - | 80" | 2m | - | - | - | - | PFA (Perfluoroalkoxy) | Wire Leaded | ANSI | Unshielded | SA3 Series | ||||
Each | 1+ 46,650 € | Min: 1 / Meerdere: 1 | - | -17°C | -40°C | 260°C | 260°C | - | - | - | - | - | - | - | PFA | Wire Leaded | ANSI | Unshielded | - | |||||
Each | 1+ 51,990 € | Min: 1 / Meerdere: 1 | - | -17°C | -40°C | 150°C | 260°C | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | Miniature Connector | ANSI | Unshielded | - | |||||
Each | 1+ 53,600 € | Min: 1 / Meerdere: 1 | - | -17°C | -40°C | 150°C | 260°C | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | Wire Leaded | ANSI | Unshielded | - | |||||