Thermocouples:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Shielding
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,990 € 5+ 40,170 € 10+ 39,350 € 20+ 38,530 € | Min: 1 / Meerdere: 1 | K | -100°C | -100°C | 250°C | +250°C | Stainless Steel | 80" | 2m | 3" | 100mm | 0.13" | 3.3mm | PU (Polyurethane) | - | Shielded | - | |||||
LABFACILITY | Each | 1+ 82,750 € | Min: 1 / Meerdere: 1 | K | - | - | - | 400°C | Stainless Steel | 80" | 2m | 12" | 300mm | 0.13" | 3.3mm | PTFE | Miniature Connector | Shielded | - | ||||
Each | 1+ 73,760 € 5+ 63,830 € 10+ 61,460 € 20+ 58,240 € | Min: 1 / Meerdere: 1 | K | - | -200°C | 1350°C | -200°C | Metal | 79" | 2000mm | 7.8" | 200mm | 0.13" | 3.2mm | - | - | Shielded | Multicomp Pro Thermocouples | |||||
LABFACILITY | Each | 1+ 103,140 € 5+ 99,560 € 10+ 95,300 € 25+ 93,390 € 50+ 91,480 € | Min: 1 / Meerdere: 1 | K | - | - | - | 400°C | Stainless Steel | 80" | 2m | 12" | 300mm | 0.13" | 3.3mm | PTFE | Miniature Connector | Shielded | - |