Thermocouples:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3859609 | Each | 1+ 84,850 € | Min: 1 / Meerdere: 1 | J | - | - | Inconel | 36" | 914mm | 11.811" | 300mm | 0.59" | 15mm | - | Miniature Connector | IEC | Shielded | HJMTIN Series | ||||
3859621 | Each | 1+ 69,540 € | Min: 1 / Meerdere: 1 | K | 0°C | 920°C | Stainless Steel | 36" | 914mm | 1.968" | 50mm | 0.59" | 15mm | - | Wire Leaded | IEC | - | HKMTSS Series | ||||
3859608 | Each | 1+ 84,850 € | Min: 1 / Meerdere: 1 | J | - | - | Inconel | 36" | 914mm | 7.086" | 180mm | 0.59" | 15mm | - | Miniature Connector | IEC | Shielded | HJMTIN Series | ||||
3860441 | Each | 1+ 116,210 € | Min: 1 / Meerdere: 1 | K | - | - | Inconel | 118.11" | 3m | 11.811" | 300mm | 0.59" | 15mm | PFA | Miniature Connector | ANSI | Shielded | TJ3 Series | ||||
3860494 | Each | 1+ 105,960 € | Min: 1 / Meerdere: 1 | T | - | - | Stainless Steel | 118.11" | 3m | 5.905" | 150mm | 0.59" | 15mm | PFA | Stripped Leads | ANSI | Shielded | TJ3 Series | ||||
3859618 | Each | 1+ 88,880 € | Min: 1 / Meerdere: 1 | K | - | - | Inconel | 36" | 914mm | 6" | 150mm | 0.59" | 15mm | - | Miniature Connector | IEC | Shielded | HKMTIN Series |