Thermostats:
49 gevonden productenVind een enorm aanbod van Thermostats in Farnell België. We hebben een grote selectie van Thermostats op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Stego, Omega, Dwyer, Multicomp Pro & Schneider Electric.
Weergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,870 € | Min: 1 / Meerdere: 1 | Temperature | Programmable | +32°F to +140°F | 15A at 120VAC, 10A at 250VAC | Normally Closed | Inductive, Resistive | 120VAC | 15A | DIN Rail | - | KT011 | |||||
Each | 1+ 35,890 € | Min: 1 / Meerdere: 1 | Temperature | Programmable | +32°F to +140°F | 15A at 120VAC, 10A at 250VAC | Normally Open | Inductive, Resistive | 120VAC | 15A | DIN Rail | - | KT011 | |||||
Each | 1+ 19,890 € 5+ 17,050 € 10+ 15,700 € 20+ 13,560 € 50+ 13,290 € | Min: 1 / Meerdere: 1 | - | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Open | Resistive | 120VAC | 15A | DIN Rail | - | KTS 011 Series | |||||
Each | 1+ 18,490 € 5+ 15,990 € 10+ 14,790 € 20+ 12,860 € 50+ 12,600 € | Min: 1 / Meerdere: 1 | Temperature | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Closed | Resistive | 120VAC | 15A | DIN Rail | - | KTO 011 Series | |||||
1716452 RoHS | BUD INDUSTRIES | Each | 1+ 65,320 € | Min: 1 / Meerdere: 1 | - | - | - | - | Normally Open | - | - | - | - | - | - | |||
BUD INDUSTRIES | Each | 1+ 22,820 € 5+ 20,940 € 10+ 19,070 € 25+ 17,560 € 50+ 16,060 € | Min: 1 / Meerdere: 1 | - | - | - | - | Normally Open | - | - | - | - | Screw | - | ||||
Each | 1+ 70,710 € 5+ 67,510 € 10+ 64,220 € 25+ 57,540 € 50+ 51,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Programmable | +32°F to +140°F | 15A at 120VAC, 10A at 250VAC | Normally Closed | Resistive | - | - | DIN Rail | - | KT0 011 | |||||
3877988 | Each | 1+ 325,260 € | Min: 1 / Meerdere: 1 | Temperature | Adjustable | - | 15A at 240VAC | - | - | - | - | Panel | - | CH Series | ||||
Each | 1+ 26,200 € | Min: 1 / Meerdere: 1 | Temperature | Fixed | +5°C to +15°C | 5A at 240VAC | Normally Closed | Inductive, Resistive | 240VAC | 5A | DIN Rail | - | FT011 Series | |||||
Each | 1+ 43,800 € | Min: 1 / Meerdere: 1 | Temperature | Adjustable | +14°F to +122°F | 15A at 100VAC, 16A at 250VAC, 2.5A at 24VDC, 5A at 12VDC | Normally Closed | - | 250VAC | 16A | DIN Rail | - | FGT100 Series | |||||
Each | 1+ 43,800 € | Min: 1 / Meerdere: 1 | Temperature | Adjustable | 0°C to +60°C | 10A at 100VAC, 10A at 250VAC, 2.5A at 24VDC, 5A at 12VDC | Normally Open | - | 250VAC | 10A | DIN Rail | - | FGT200 Series | |||||
Each | 1+ 31,490 € | Min: 1 / Meerdere: 1 | Temperature | Programmable | - | 15A at 120VAC, 10A at 250VAC | Normally Open | - | 120VAC | 15A | DIN Rail | - | KT011 Series | |||||
Each | 1+ 27,170 € | Min: 1 / Meerdere: 1 | Temperature | Programmable | - | 15A at 120VAC, 10A at 250VAC | Normally Closed | - | - | - | DIN Rail | - | KT011 Series | |||||
Each | 1+ 533,630 € 5+ 518,600 € 10+ 484,680 € | Min: 1 / Meerdere: 1 | Temperature | Adjustable | +2°C to +28°C | 22A at 480VAC | Change Over | Resistive | 480VAC | 22A | Flange Mount | Screw | - | |||||
Each | 1+ 341,070 € 5+ 331,470 € 10+ 309,790 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 325,420 € 5+ 316,250 € 10+ 295,570 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 435,870 € 5+ 423,590 € 10+ 395,880 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 426,680 € 5+ 414,670 € 10+ 387,550 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
STEGO | Each | 1+ 93,370 € 5+ 89,080 € 10+ 84,940 € 25+ 76,120 € 50+ 68,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | Programmable | - | 10A at 250VAC | Normally Open, Normally Closed | - | 250VAC | 10A | DIN Rail | - | - | ||||
Each | 1+ 38,980 € 5+ 37,200 € 10+ 35,390 € 25+ 31,700 € 50+ 28,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | 5A at 240VAC | Normally Open | - | 240VAC | 5A | DIN Rail | - | FTO 011 / FTS 011 Series | |||||
HAMMOND | Each | 1+ 46,490 € 5+ 39,740 € 10+ 37,130 € 25+ 35,560 € 50+ 35,220 € | Min: 1 / Meerdere: 1 | - | Programmable | - | 10A at 250VAC | Normally Open | - | 120VAC | 15A | DIN Rail | - | SKT Series | ||||
HAMMOND | Each | 1+ 39,570 € 5+ 38,330 € 10+ 37,080 € 25+ 37,060 € 50+ 35,220 € | Min: 1 / Meerdere: 1 | - | Programmable | - | 10A at 250VAC | Normally Closed | - | 120VAC | 15A | DIN Rail | - | SKT Series | ||||
HAMMOND | Each | 1+ 59,070 € 5+ 49,810 € 10+ 46,300 € 25+ 42,020 € 50+ 39,060 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Programmable | - | 10A at 250VAC | Normally Open | - | 120VAC | 15A | DIN Rail | - | SKT Series | ||||
Each | 1+ 546,100 € 5+ 518,790 € 10+ 491,490 € | Min: 1 / Meerdere: 1 | Temperature | Adjustable | - | 22A at 480VAC | Change Over | - | 480VAC | 22A | Flange Mount | Screw | - |