OPTRIS Infrared Temperature Sensors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3865700 | Each | 1+ 120,060 € | Min: 1 / Meerdere: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
3865702 | Each | 1+ 154,630 € | Min: 1 / Meerdere: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
3865701 | Each | 1+ 135,420 € | Min: 1 / Meerdere: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
3865704 | Each | 1+ 816,370 € | Min: 1 / Meerdere: 1 | 30VDC | 0°C | 500°C | 300µs | 0°C | 70°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Ethernet, RS232/485, USB | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CT 4ML Series | ||||
3865718 | Each | 1+ 370,730 € | Min: 1 / Meerdere: 1 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
3865703 | Each | 1+ 896,820 € | Min: 1 / Meerdere: 1 | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series |