Buzzers & Sounders:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Supply Voltage Min
Supply Voltage Max
Tones
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Transducer Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,560 € 10+ 2,300 € 25+ 2,220 € 50+ 2,120 € 100+ 2,050 € | Min: 1 / Meerdere: 1 | Audio Indicator | 3VDC | 16VDC | Continuous | 80dBA | 7mA | 4kHz | Through Hole | AI | |||||
Each | 1+ 2,220 € 10+ 1,840 € 50+ 1,600 € | Min: 1 / Meerdere: 1 | Buzzer | 1V | 4V | Continuous | 80dBA | 100mA | 2.048kHz | Through Hole | SD | |||||
Each | 1+ 2,230 € | Min: 1 / Meerdere: 1 | Buzzer | 3VDC | 9V | Continuous | 80dBA | 70mA | 4.096kHz | Through Hole | SD | |||||
Each | 1+ 2,240 € | Min: 1 / Meerdere: 1 | Buzzer | 1V | 5V | Continuous | 80dBA | 60mA | 4.096kHz | Through Hole | SD | |||||
Each | 1+ 2,040 € 5+ 1,890 € 10+ 1,730 € 25+ 1,620 € 50+ 1,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Audio Indicator | 3VDC | 7VDC | Continuous | 80dBA | 30mA | 2.7kHz | Through Hole | - | |||||
Each | 1+ 2,230 € 5+ 2,030 € 10+ 1,830 € 25+ 1,710 € 50+ 1,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | Audio Indicator | 2VDC | 5V | Continuous | 80dBA | 30mA | 2.7kHz | Through Hole | - | |||||
Each | 1+ 0,979 € 10+ 0,766 € 50+ 0,673 € 100+ 0,615 € 200+ 0,607 € | Min: 1 / Meerdere: 1 | Buzzer | - | 10V | Continuous | 80dBA | - | 2kHz | Through Hole | PS | |||||
Each | 1+ 1,910 € 10+ 1,790 € | Min: 1 / Meerdere: 1 | Buzzer | 3VDC | 6V | Continuous | 80dBA | 60mA | 2.048kHz | Through Hole | SD | |||||
Each | 100+ 1,880 € | Min: 100 / Meerdere: 100 | Audio Indicator | 0 | 0 | Continuous | 80dBA | 25mA | 2.3kHz | Through Hole | - |