excl. BTW

Speakers & Receivers:

2 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2534982

RoHS

Each
1+
2,490 €
25+
2,350 €
50+
2,220 €
100+
2,110 €
250+
1,970 €
Meer prijzen...
Min: 1 / Meerdere: 1
Speaker
1W
Micro
-
8ohm
9mm
93dB
1W
900Hz
93dB
Oval with Rectangular Frame
-
25mm x 9mm x 3mm
0.354"
900Hz
0Hz to 20kHz
20kHz
Flange Mount
1.5W
25mm
3mm
0.984"
0.118"
2357167

RoHS

Each
1+
11,920 €
10+
9,710 €
20+
9,520 €
Min: 1 / Meerdere: 1
Speaker
200mW
Miniature
23mm
8ohm
-
73dB
200mW
1.7kHz
73dB
Round
0.906"
23mm x 8.6mm
-
900Hz
900Hz to 16kHz
16kHz
Through Hole
500mW
-
8.6mm
-
0.339"
1-2 van 2 artikelen
van 1 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM