2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Bags

                      Dri-Shield 3000 Anti Static Bags:

                      29 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Bag Type
                      Width - Imperial
                      Length - Imperial
                      Width - Metric
                      Length - Metric
                      Film Thickness
                      Bag Colour
                      Seal Type
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      D3023.75
                      SCS D3023.75
                      2907730

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 50.8mm W x 95.25mm L
                      Pack of 100
                      1+
                      28,220 €
                      10+
                      23,430 €
                      20+
                      22,960 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      2"
                      3.75"
                      50.8mm
                      95.25mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30610
                      SCS D30610
                      2907739

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 152.4mm W x 254mm L
                      Pack of 100
                      1+
                      82,500 €
                      10+
                      71,600 €
                      20+
                      65,430 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      6"
                      10"
                      152.4mm
                      254mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30810
                      SCS D30810
                      2907742

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 203.2mm W x 254mm L
                      Pack of 100
                      1+
                      126,190 €
                      10+
                      109,520 €
                      20+
                      100,080 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      8"
                      10"
                      203.2mm
                      254mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301012
                      SCS D301012
                      2984599

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 254mm W x 304.8mm L
                      Pack of 100
                      1+
                      149,080 €
                      10+
                      128,520 €
                      20+
                      125,950 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      10"
                      12"
                      254mm
                      304.8mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301824
                      SCS D301824
                      2984648

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 457.2mm W x 609.6mm L
                      Pack of 100
                      1+
                      404,220 €
                      10+
                      369,380 €
                      20+
                      361,990 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      18"
                      24"
                      457.2mm
                      609.6mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D302024
                      SCS D302024
                      3806548

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 20 "
                      4. 24 "
                      5. 508 mm
                      6. 609.6 mm
                      7. 152.4 µm
                      Pack of 100
                      2+
                      527,950 €
                      Min: 2 / Meerdere: 2
                      Moisture Barrier
                      20"
                      24"
                      508mm
                      609.6mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30417
                      SCS D30417
                      2907734

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 101.6mm W x 431.8mm L
                      Pack of 100
                      1+
                      84,460 €
                      10+
                      73,310 €
                      20+
                      66,990 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      4"
                      17"
                      101.6mm
                      431.8mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301216
                      SCS D301216
                      3806543

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 12 "
                      4. 16 "
                      5. 304.8 mm
                      6. 406.4 mm
                      7. 152.4 µm
                      Pack of 100
                      10+
                      149,190 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      12"
                      16"
                      304.8mm
                      406.4mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301618
                      SCS D301618
                      2984643

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 406.4mm W x 457.2mm L
                      Pack of 100
                      1+
                      237,280 €
                      10+
                      216,830 €
                      20+
                      212,490 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      16"
                      18"
                      406.4mm
                      457.2mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30324
                      SCS D30324
                      2907731

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 76.2mm W x 609.6mm L
                      Pack of 100
                      1+
                      70,160 €
                      10+
                      60,890 €
                      20+
                      55,640 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      3"
                      24"
                      76.2mm
                      609.6mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D3088
                      SCS D3088
                      2907744

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 203.2mm W x 203.2mm L
                      Pack of 100
                      1+
                      53,260 €
                      10+
                      46,230 €
                      20+
                      45,310 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      8"
                      8"
                      203.2mm
                      203.2mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D3068
                      SCS D3068
                      2907740

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 152.4mm W x 203.2mm L
                      Pack of 100
                      1+
                      58,460 €
                      10+
                      50,740 €
                      20+
                      49,730 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      6"
                      8"
                      152.4mm
                      203.2mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D3046
                      SCS D3046
                      2907735

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 101.6mm W x 152.4mm L
                      Pack of 100
                      1+
                      55,930 €
                      10+
                      48,540 €
                      20+
                      47,570 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      4"
                      6"
                      101.6mm
                      152.4mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30812
                      SCS D30812
                      2907743

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 203.2mm W x 304.8mm L
                      Pack of 100
                      1+
                      130,690 €
                      10+
                      112,660 €
                      20+
                      110,410 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      8"
                      12"
                      203.2mm
                      304.8mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D3077
                      SCS D3077
                      2907741

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 177.8mm W x 177.8mm L
                      Pack of 100
                      1+
                      60,990 €
                      10+
                      52,930 €
                      20+
                      51,870 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      7"
                      7"
                      177.8mm
                      177.8mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D3035
                      SCS D3035
                      2907732

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 76.2mm W x 127mm L
                      Pack of 100
                      1+
                      35,080 €
                      10+
                      29,120 €
                      20+
                      28,540 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      3"
                      5"
                      76.2mm
                      127mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301220
                      SCS D301220
                      2984642

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 304.8mm W x 508mm L
                      Pack of 100
                      1+
                      225,150 €
                      10+
                      205,740 €
                      20+
                      201,630 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      12"
                      20"
                      304.8mm
                      508mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30510
                      SCS D30510
                      2907736

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 127mm W x 254mm L
                      Pack of 100
                      1+
                      59,190 €
                      10+
                      51,370 €
                      20+
                      50,340 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      5"
                      10"
                      127mm
                      254mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301218
                      SCS D301218
                      2984639

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 304.8mm W x 457.2mm L
                      Pack of 100
                      1+
                      186,260 €
                      10+
                      160,570 €
                      20+
                      157,360 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      12"
                      18"
                      304.8mm
                      457.2mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30415
                      SCS D30415
                      2907733

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3000 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 101.6mm W x 381mm L
                      Pack of 100
                      1+
                      71,240 €
                      10+
                      61,830 €
                      20+
                      56,500 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      4"
                      15"
                      101.6mm
                      381mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30426
                      SCS D30426
                      3806549

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 4 "
                      4. 26 "
                      5. 101.6 mm
                      6. 660.4 mm
                      7. 152.4 µm
                      Pack of 100
                      10+
                      122,860 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      4"
                      26"
                      101.6mm
                      660.4mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301628
                      SCS D301628
                      3806547

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 16 "
                      4. 28 "
                      5. 406.4 mm
                      6. 711.2 mm
                      7. 152.4 µm
                      Pack of 100
                      10+
                      371,150 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      16"
                      28"
                      406.4mm
                      711.2mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301621
                      SCS D301621
                      3806545

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 16 "
                      4. 21 "
                      5. 406.4 mm
                      6. 533.4 mm
                      7. 152.4 µm
                      Pack of 100
                      10+
                      255,100 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      16"
                      21"
                      406.4mm
                      533.4mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D30630
                      SCS D30630
                      3806550

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 6 "
                      4. 30 "
                      5. 152.4 mm
                      6. 762 mm
                      7. 152.4 µm
                      Pack of 100
                      10+
                      181,630 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      6"
                      30"
                      152.4mm
                      762mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      D301620
                      SCS D301620
                      3806544

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 16 "
                      4. 20 "
                      5. 406.4 mm
                      6. 508 mm
                      7. 152.4 µm
                      Pack of 100
                      10+
                      241,410 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      16"
                      20"
                      406.4mm
                      508mm
                      152.4µm
                      Silver
                      Heat Seal
                      Dri-Shield 3000
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 29 artikelen
                      van 2 pagina('s)