2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Bags

                      Dri-Shield 3400 Anti Static Bags:

                      18 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Bag Type
                      Width - Imperial
                      Length - Imperial
                      Width - Metric
                      Length - Metric
                      Film Thickness
                      Bag Colour
                      Seal Type
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      D3468
                      SCS D3468
                      2907757

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 152.4mm W x 203.2mm L
                      Pack of 100
                      1+
                      54,590 €
                      10+
                      47,380 €
                      20+
                      46,430 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      6"
                      8"
                      152.4mm
                      203.2mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34816
                      SCS D34816
                      2907763

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 203.2mm W x 406.4mm L
                      Pack of 100
                      1+
                      106,450 €
                      10+
                      92,390 €
                      20+
                      84,430 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      8"
                      16"
                      203.2mm
                      406.4mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D344.35.5
                      SCS D344.35.5
                      2907749

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 109.22mm W x 139.7mm L
                      Pack of 100
                      1+
                      34,950 €
                      10+
                      29,020 €
                      20+
                      28,440 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      4.3"
                      5.5"
                      109.22mm
                      139.7mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D341011
                      SCS D341011
                      2907745

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 254mm W x 279.4mm L
                      Pack of 100
                      1+
                      120,560 €
                      10+
                      104,640 €
                      20+
                      95,620 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      10"
                      11"
                      254mm
                      279.4mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D346.259
                      SCS D346.259
                      2907755

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 158.75mm W x 228.6mm L
                      Pack of 100
                      1+
                      47,930 €
                      10+
                      41,610 €
                      20+
                      40,780 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      6.25"
                      9"
                      158.75mm
                      228.6mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D3457
                      SCS D3457
                      2907753

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 127mm W x 177.8mm L
                      Pack of 100
                      1+
                      49,950 €
                      10+
                      41,460 €
                      20+
                      40,630 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      5"
                      7"
                      127mm
                      177.8mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D3458
                      SCS D3458
                      2907754

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 127mm W x 203.2mm L
                      Pack of 100
                      1+
                      45,900 €
                      10+
                      38,100 €
                      20+
                      37,340 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      5"
                      8"
                      127mm
                      203.2mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34415
                      SCS D34415
                      2907750

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 101.6mm W x 381mm L
                      Pack of 100
                      1+
                      92,070 €
                      10+
                      79,910 €
                      20+
                      73,020 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      4"
                      15"
                      101.6mm
                      381mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34417
                      SCS D34417
                      2907751

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 101.6mm W x 431.8mm L
                      Pack of 100
                      1+
                      80,520 €
                      10+
                      69,890 €
                      20+
                      63,860 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      4"
                      17"
                      101.6mm
                      431.8mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34128.5
                      SCS D34128.5
                      2907746

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 304.8mm W x 215.9mm L
                      Pack of 100
                      1+
                      78,480 €
                      10+
                      68,110 €
                      20+
                      62,240 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      12"
                      8.5"
                      304.8mm
                      215.9mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34912
                      SCS D34912
                      2907764

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 228.6mm W x 304.8mm L
                      Pack of 100
                      1+
                      68,360 €
                      10+
                      59,330 €
                      20+
                      54,220 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      9"
                      12"
                      228.6mm
                      304.8mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34610
                      SCS D34610
                      2907756

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 152.4mm W x 254mm L
                      Pack of 100
                      1+
                      71,280 €
                      10+
                      61,860 €
                      20+
                      56,530 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      6"
                      10"
                      152.4mm
                      254mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D341820
                      SCS D341820
                      3806553

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 18 "
                      4. 20 "
                      5. 457.2 mm
                      6. 508 mm
                      7. 101.6 µm
                      Pack of 100
                      10+
                      244,060 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      18"
                      20"
                      457.2mm
                      508mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D342428
                      SCS D342428
                      3806554

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 24 "
                      4. 28 "
                      5. 609.6 mm
                      6. 711.2 mm
                      7. 101.6 µm
                      Pack of 100
                      10+
                      417,850 €
                      Min: 10 / Meerdere: 10
                      Moisture Barrier
                      24"
                      28"
                      609.6mm
                      711.2mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D341618
                      SCS D341618
                      3806552

                      Data Sheet

                      SCS
                      1. Antistatic Storage
                      2. Moisture Barrier
                      3. 16 "
                      4. 18 "
                      5. 406.4 mm
                      6. 457.2 mm
                      7. 101.6 µm
                      Pack of 100
                      2+
                      214,660 €
                      Min: 2 / Meerdere: 2
                      Moisture Barrier
                      16"
                      18"
                      406.4mm
                      457.2mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34812
                      SCS D34812
                      2907761

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 203.2mm W x 304.8mm L
                      Pack of 100
                      1+
                      76,950 €
                      10+
                      66,780 €
                      20+
                      61,030 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      8"
                      12"
                      203.2mm
                      304.8mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D343.81255
                      SCS D343.81255
                      2907748

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Heat Seal
                      5. 96.77mm W x 127mm L
                      Pack of 100
                      1+
                      28,620 €
                      10+
                      23,760 €
                      20+
                      23,280 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      3.81"
                      5"
                      96.77mm
                      127mm
                      101.6µm
                      Silver
                      Heat Seal
                      Dri-Shield 3400
                      D34Z35
                      SCS D34Z35
                      2907765

                      Data Sheet

                      RoHS

                      SCS
                      1. Antistatic Bag
                      2. Dri-Shield 3400 Series
                      3. Moisture Barrier
                      4. Resealable
                      5. 76.2mm W x 127mm L
                      Pack of 100
                      1+
                      40,310 €
                      10+
                      33,470 €
                      20+
                      32,800 €
                      Min: 1 / Meerdere: 1
                      Moisture Barrier
                      3"
                      5"
                      76.2mm
                      127mm
                      101.6µm
                      Silver
                      Resealable
                      Dri-Shield 3400
                      VergelijkenPrijs voorHoeveelheid
                      1-18 van 18 artikelen