G3VM-ER Series MOSFET Solid State Relays:
23 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 10,410 € 5+ 9,830 € 10+ 9,250 € 20+ 8,970 € 50+ 8,070 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 7A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 9,250 € 20+ 8,970 € 50+ 8,070 € | Min: 10 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 7A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
Each | 1+ 7,940 € 5+ 7,510 € 10+ 7,070 € 20+ 6,240 € 50+ 5,400 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 20V | 4A | DIP-6 | Surface Mount | - | Gull Wing | 0.05ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | |||||
Each | 1+ 7,580 € 5+ 7,320 € 10+ 7,060 € 20+ 6,530 € 50+ 6,000 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3A | DIP-6 | Surface Mount | - | Gull Wing | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | |||||
Each | 1+ 9,200 € 5+ 9,020 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 2A | DIP-6 | Surface Mount | - | Gull Wing | 0.2ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | |||||
OMRON / PARTNER STOCK | Each | 7+ 17,660 € 21+ 16,600 € | Min: 7 / Meerdere: 7 | - | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON / PARTNER STOCK | Each | 12+ 9,190 € 36+ 8,640 € | Min: 12 / Meerdere: 12 | - | SPST-NO (1 Form A) | AC / DC | 100V | 2A | DIP-6 | Surface Mount | - | Gull Wing | 0.2ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON / PARTNER STOCK | Each | 10+ 10,980 € | Min: 10 / Meerdere: 10 | - | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Surface Mount | - | Gull Wing | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON / PARTNER STOCK | Each | 7+ 16,430 € 21+ 15,440 € | Min: 7 / Meerdere: 7 | - | SPST-NO (1 Form A) | AC / DC | 30V | 5A | DIP-6 | Surface Mount | - | Gull Wing | 0.04ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON / PARTNER STOCK | Each | 10+ 10,640 € 30+ 10,000 € | Min: 10 / Meerdere: 10 | - | SPST-NO (1 Form A) | AC / DC | 20V | 4A | DIP-6 | Surface Mount | - | Gull Wing | 0.05ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON / PARTNER STOCK | Each | 12+ 10,470 € 36+ 9,840 € | Min: 12 / Meerdere: 12 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3A | DIP-6 | Surface Mount | - | Gull Wing | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 7,550 € 5+ 7,260 € 10+ 6,850 € 20+ 6,380 € 50+ 5,970 € | Min: 1 / Meerdere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | 20mA | Gull Wing | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 10,830 € 5+ 10,490 € 10+ 10,150 € 20+ 9,200 € 50+ 8,240 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 8A | DIP-6 | Surface Mount | - | Gull Wing | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each Verpakkingsopties | 1+ 10,930 € 5+ 10,600 € 10+ 10,260 € 20+ 8,670 € 50+ 8,440 € | Min: 1 / Meerdere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Surface Mount | 10mA | Gull Wing | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 12,000 € 5+ 11,100 € 10+ 10,190 € 20+ 9,050 € 50+ 8,150 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 30V | 10A | DIP-6 | Surface Mount | - | Gull Wing | 0.04ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 10,380 € 5+ 9,810 € 10+ 9,230 € 20+ 8,760 € 50+ 7,840 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each Verpakkingsopties | 10+ 10,260 € 20+ 8,670 € 50+ 8,440 € | Min: 10 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Surface Mount | - | Gull Wing | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 8,150 € | Min: 100 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 30V | 10A | DIP-6 | Surface Mount | - | Gull Wing | 0.04ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 10,400 € 5+ 10,190 € 10+ 9,980 € 20+ 9,780 € 50+ 9,570 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 30V | 5A | DIP-6 | Surface Mount | - | Gull Wing | 0.04ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
Each | 1+ 12,100 € 5+ 10,930 € 10+ 9,760 € 20+ 8,740 € 50+ 8,290 € | Min: 1 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 40V | 3.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 9,230 € 20+ 8,760 € 50+ 7,840 € | Min: 10 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 9,980 € 20+ 9,780 € 50+ 9,570 € | Min: 10 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 30V | 5A | DIP-6 | Surface Mount | - | Gull Wing | 0.04ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 10+ 10,150 € 20+ 9,200 € 50+ 8,240 € | Min: 10 / Meerdere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 8A | DIP-6 | Surface Mount | - | Gull Wing | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series |