G3VM-FR Series MOSFET Solid State Relays:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ 4,870 € 5+ 4,860 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-8 | Surface Mount | Gull Wing | 25ohm | 2.5kV | 0.8pF | 1µA | G3VM-FR Series | ||||
OMRON / PARTNER STOCK | Each | 10+ 13,400 € 30+ 12,600 € | Min: 10 / Meerdere: 10 | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-8 | Surface Mount | Gull Wing | 25ohm | 2.5kV | 0.8pF | 1µA | G3VM-FR Series | ||||
OMRON / PARTNER STOCK | Each | 10+ 11,490 € 30+ 10,800 € | Min: 10 / Meerdere: 10 | SPST-NO (1 Form A) | AC / DC | 600V | 600mA | DIP-8 | Surface Mount | Gull Wing | 2ohm | 2.5kV | 0.8pF | 10µA | G3VM-FR Series | ||||
Each | 1+ 11,550 € 5+ 10,660 € 10+ 9,770 € 20+ 8,680 € 50+ 7,810 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 5A | DIP-8 | Surface Mount | Gull Wing | 0.05ohm | 2.5kV | 0.8pF | 10µA | G3VM-FR Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 9,980 € 10+ 9,350 € 25+ 8,320 € 50+ 7,460 € 100+ 6,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 3A | DIP-8 | Surface Mount | Gull Wing | 0.15ohm | 2.5kV | 0 | 0 | G3VM-FR Series | ||||
Each | 1+ 11,860 € 5+ 10,380 € 10+ 8,600 € 20+ 8,440 € 50+ 8,280 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 600V | 600mA | DIP-8 | Surface Mount | Gull Wing | 2ohm | 2.5kV | 0.8pF | 10µA | G3VM-FR Series |