OptoMOS Series MOSFET Solid State Relays:
74 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ 0,850 € 10+ 0,760 € 100+ 0,584 € 500+ 0,550 € 1000+ 0,524 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each (Supplied on Full Reel) Volle reel | 2000+ 0,639 € 6000+ 0,580 € 12000+ 0,521 € 18000+ 0,503 € 30000+ 0,491 € | Min: 2000 / Meerdere: 2000 | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,580 € 10+ 1,480 € 100+ 1,180 € 500+ 0,988 € 1000+ 0,927 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,180 € 10+ 1,100 € 100+ 0,889 € 500+ 0,741 € 1000+ 0,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 2,830 € 10+ 2,470 € 25+ 2,410 € 50+ 2,340 € 100+ 2,290 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 30V | 1.2A | SOP-4 | Surface Mount | Gull Wing | 0.25ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,840 € 10+ 1,740 € 100+ 1,390 € 500+ 1,150 € 1000+ 1,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 11,350 € 10+ 10,650 € 25+ 9,470 € 50+ 8,990 € 100+ 8,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 15A | ISOPLUS-264 | Through Hole | PC Pin | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 3,530 € 10+ 3,150 € 25+ 3,010 € 50+ 2,900 € 100+ 2,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-8 (4-Pin Used) | Through Hole | PC Pin | 0.09ohm | 2.5kV | 2pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 7,640 € 10+ 7,170 € 25+ 6,380 € 50+ 6,060 € 100+ 5,740 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | DC | 100V | 32A | ISOPLUS-264 | Through Hole | PC Pin | 0.075ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 6,930 € 10+ 6,520 € 25+ 6,170 € 50+ 5,900 € 100+ 5,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | DC | 60V | 30A | i4-Pac | Through Hole | PC Pin | 0.08ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 100+ 2,840 € 250+ 2,380 € 500+ 2,310 € | Min: 100 / Meerdere: 100 | SPST-NO (1 Form A) | AC / DC | 1kV | 180mA | SIP-8 (4-Pin Used) | Through Hole | PC Pin | 18ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ 1,620 € 10+ 1,520 € 100+ 1,220 € 500+ 1,020 € 1000+ 0,948 € Meer prijzen... | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | SOP-4 | Surface Mount | Gull Wing | 30ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
Each | 1+ 1,320 € 10+ 1,170 € 25+ 1,120 € 50+ 1,080 € 100+ 1,050 € | Min: 1 / Meerdere: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,530 € 10+ 1,360 € 25+ 1,300 € 50+ 1,260 € 100+ 1,210 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 17,570 € 5+ 16,610 € 10+ 15,650 € 20+ 14,950 € 50+ 13,940 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 600V | 3.5A | ISOPLUS-264 | Through Hole | PC Pin | 0.75ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,370 € 10+ 1,220 € 25+ 1,160 € 50+ 1,120 € 100+ 1,080 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,460 € 10+ 1,300 € 25+ 1,240 € 50+ 1,200 € 100+ 1,160 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 350V | 100mA | SOP-4 | Surface Mount | Gull Wing | 35ohm | 1.5kV | 0.7pF | 1µA | OptoMOS Series | |||||
Each | 1+ 5,090 € 5+ 4,810 € 10+ 4,530 € 20+ 4,330 € 50+ 4,040 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SOIC-8 | Surface Mount | Gull Wing | 0.06ohm | 5kV | 2pF | 1µA | OptoMOS Series | |||||
Each | 1+ 9,760 € 5+ 9,230 € 10+ 8,690 € 20+ 8,300 € 50+ 7,740 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC | 100V | 13A | ISOPLUS-264 | Through Hole | PC Pin | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,180 € 10+ 1,050 € 25+ 1,000 € 50+ 0,969 € 100+ 0,936 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | Gull Wing | 8ohm | 1.5kV | 1pF | 20nA | OptoMOS Series | |||||
Each | 1+ 4,720 € 5+ 4,470 € 10+ 4,210 € 20+ 4,020 € 50+ 3,750 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2.2A | SMD-6 | Surface Mount | Gull Wing | 0.15ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,040 € 10+ 0,923 € 25+ 0,882 € 50+ 0,852 € 100+ 0,823 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,270 € 10+ 1,120 € 25+ 1,070 € 50+ 1,040 € 100+ 1,000 € | Min: 1 / Meerdere: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 1,520 € 10+ 1,350 € 25+ 1,290 € 50+ 1,250 € 100+ 1,210 € | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 250V | 170mA | SOP-4 | Surface Mount | Gull Wing | 11.5ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ 4,480 € 5+ 4,240 € 10+ 3,990 € 20+ 3,810 € 50+ 3,550 € | Min: 1 / Meerdere: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 1A | SMD-6 | Surface Mount | Gull Wing | 0.6ohm | 3.75kV | 3pF | 1µA | OptoMOS Series |