2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Signal Generators
                      Pagina afdrukken

                      781215-01

                      RF Signal Generator, PXI RF Analog Signal Generator, 1.3 GHz, PXIe-5650, AM, FM, PM, Pulse

                      NI / EMERSON 781215-01
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant781215-01
                      Ordercode4131950
                      ProductreeksPXIe-5650
                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantNI / EMERSON
                      Artikelnr. fabrikant781215-01
                      Ordercode4131950
                      ProductreeksPXIe-5650
                      Signal Generator TypePXI RF Analog Signal Generator
                      Bandwidth1.3GHz
                      No. of Channels-
                      Product RangePXIe-5650
                      Signal Generator ModulationAM, FM, PM, Pulse
                      Manufacturer Warranty-
                      Plug Type-
                      SVHCLead (14-Jun-2023)

                      Productoverzicht

                      PXIe‑5650 is a PXI RF analogue signal generator. It features continuous-wave generation capabilities with FM, 2‑FSK, or OOK modulation. It uses direct digital synthesis (DDS) for high-resolution frequency hopping or phase-continuous sweeping for fixture and device characterization applications. The PXIe‑5650 is ideal for clocking nonstandard sample rates, such as WCDMA signals at baseband or intermediate frequency (IF). With this versatile signal generator, user can perform analogue and digital modulation through the on-board DDS circuit, which gives user frequency modulation and frequency-shift keying for applications such as bit error rate test, antenna testing, or even keyless entry. User can also perform amplitude modulation using on-off keying. User can combine PXI RF analogue signal generator with other PXI modular instrumentation to design automated test systems for radar, RF integrated circuits (RFICs), and automotive test applications.

                      • Generates continuous wave signals or basic standard modulation formats such as AM, FM, PM, and pulse
                      • Maximum output power is 12dBm
                      • RF generator frequency range from 500KHz to 1.3GHz
                      • Analyser tuning time is 1.5ms (typical)

                      Technische specificaties

                      Signal Generator Type

                      PXI RF Analog Signal Generator

                      No. of Channels

                      -

                      Signal Generator Modulation

                      AM, FM, PM, Pulse

                      Plug Type

                      -

                      Bandwidth

                      1.3GHz

                      Product Range

                      PXIe-5650

                      Manufacturer Warranty

                      -

                      SVHC

                      Lead (14-Jun-2023)

                      Technische documenten (1)

                      EOL Notices EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Malaysia
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84718000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Y-Ex

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):1.06