2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters

                      Clamp Meter Series Clamp Meters:

                      15 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      DMM Functions
                      Current Measure AC Max
                      Voltage Measure AC Max
                      Voltage Measure DC Max
                      Resistance Measure Max
                      DMM Response Type
                      Range Selection
                      No. of Digits
                      Jaw Opening Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      CM4001
                      HIOKI CM4001
                      3527151

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC Leakage
                      3. 60 mA to 600A (5 Ranges)
                      4. 40 Hz to 1000 Hz
                      5. 24 mm core Diameter
                      Each
                      1+
                      428,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, Frequency
                      600A
                      -
                      -
                      -
                      True RMS
                      Auto
                      -
                      24mm
                      Clamp Meter Series
                      CM3281
                      HIOKI CM3281
                      3385380

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. 42 A to 2 kA AC
                      3. Average Rectified
                      4. 600 V
                      5. DCV
                      6. ACV
                      7. Resistance
                      Each
                      1+
                      108,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC/DC Voltage, Continuity, Resistance
                      2kA
                      600V
                      600V
                      42Mohm
                      Mean Value
                      Auto, Manual
                      3.75
                      46mm
                      Clamp Meter Series
                      CM3289
                      HIOKI CM3289
                      3234207

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. 42 A to 1 kA AC
                      3. True RMS
                      4. 600V
                      5. AC A
                      6. AC+DC V
                      7. Resistance
                      Each
                      1+
                      128,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC/DC Voltage, Continuity, Resistance
                      1kA
                      600V
                      600V
                      42Mohm
                      True RMS
                      Auto, Manual
                      3.5
                      -
                      Clamp Meter Series
                      CM3291
                      HIOKI CM3291
                      3385381

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. 42 A to 2 kA AC
                      3. True RMS
                      4. 600V
                      5. DCV
                      6. ACV
                      7. Resistance
                      Each
                      1+
                      148,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC/DC Voltage, Continuity, Resistance
                      2kA
                      600V
                      600V
                      42Mohm
                      True RMS
                      Auto, Manual
                      3.75
                      46mm
                      Clamp Meter Series
                      CM4003
                      HIOKI CM4003
                      3955093

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. Leakage
                      3. AC Current
                      4. Frequency
                      5. 200 A
                      6. True RMS
                      Each
                      1+
                      678,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, Frequency
                      200A
                      -
                      -
                      -
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4371-50
                      HIOKI CM4371-50
                      3955083

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC/DC Current
                      3. AC/DC Voltage
                      4. Continuity
                      5. Diode
                      6. Frequency
                      7. Resistance
                      8. Temperature
                      Each
                      1+
                      458,000 €
                      Min: 1 / Meerdere: 1
                      AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                      600A
                      1kV
                      2kV
                      6Mohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4002
                      HIOKI CM4002
                      3955092

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC Current
                      3. Frequency
                      4. 200 A
                      5. True RMS
                      Each
                      1+
                      588,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, Frequency
                      200A
                      -
                      -
                      -
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4373-50
                      HIOKI CM4373-50
                      3955085

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC/DC Current
                      3. AC/DC Voltage
                      4. Continuity
                      5. Diode
                      6. Frequency
                      7. Resistance
                      8. Temperature
                      Each
                      1+
                      478,000 €
                      Min: 1 / Meerdere: 1
                      AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                      2kA
                      1kV
                      2kV
                      6Mohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4375-50
                      HIOKI CM4375-50
                      3955086

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC/DC Current
                      3. AC/DC Voltage
                      4. Continuity
                      5. Diode
                      6. Frequency
                      7. Resistance
                      8. Temperature
                      Each
                      1+
                      528,000 €
                      Min: 1 / Meerdere: 1
                      AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                      1kA
                      1kV
                      2kV
                      6Mohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM3286-50
                      HIOKI CM3286-50
                      3955087

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC Current
                      3. AC Voltage
                      4. Frequency
                      5. Power
                      6. 600 A
                      7. 600 V
                      8. True RMS
                      Each
                      1+
                      638,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC Voltage, Frequency, Power
                      600A
                      600V
                      -
                      -
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM3286-01
                      HIOKI CM3286-01
                      3262231

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. TRMS
                      3. 1/3-Phase
                      4. Phase Angle
                      5. Power Factor
                      6. Harmonics Analysis
                      7. Bluetooth Technology
                      Each
                      1+
                      738,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC Voltage, Energy, Frequency, Harmonics, Phase Angle, Power, Power Factor
                      600A
                      600V
                      -
                      -
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4372
                      HIOKI CM4372
                      3234191

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. 20/600 A
                      3. True RMS
                      4. 1 kV
                      5. IP54
                      6. V
                      7. A
                      8. Ohm
                      9. Hz
                      10. C
                      11. Inrush Current
                      12. Bluetooth
                      Each
                      1+
                      448,000 €
                      Min: 1 / Meerdere: 1
                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      600A
                      1kV
                      1.5kV
                      600kohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4373
                      HIOKI CM4373
                      3234193

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. 600 A/2 kA
                      3. True RMS
                      4. 1 kV
                      5. IP54
                      6. V
                      7. A
                      8. Ohm
                      9. Hz
                      10. C
                      11. Inrush Current
                      12. Max/Min/Avg/Peak
                      Each
                      1+
                      418,000 €
                      Min: 1 / Meerdere: 1
                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      2kA
                      1kV
                      1.5kV
                      600kohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4141-20
                      HIOKI CM4141-20
                      3262263

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. 60 A to 2 kA AC
                      3. True RMS
                      4. AC & DC V
                      5. AC A
                      6. AC+DC V
                      7. Frequency
                      8. Resistance
                      9. Temperature
                      Each
                      1+
                      259,470 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      2kA
                      1kV
                      1.5kV
                      600kohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      CM4141-50
                      HIOKI CM4141-50
                      3955082

                      Data Sheet

                      RoHS

                      HIOKI
                      1. Clamp Meter
                      2. AC Current
                      3. AC/DC Voltage
                      4. Continuity
                      5. Diode
                      6. Frequency
                      7. Resistance
                      8. Temperature
                      Each
                      1+
                      378,000 €
                      Min: 1 / Meerdere: 1
                      AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                      2kA
                      1kV
                      2kV
                      6Mohm
                      True RMS
                      Auto, Manual
                      -
                      -
                      Clamp Meter Series
                      VergelijkenPrijs voorHoeveelheid
                      1-15 van 15 artikelen