3000 FC Series Digital Multimeters - Hand Held:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2428579 | Each | 1+ 401,400 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | ||||
1 Kit | 1+ 637,460 € 3+ 603,000 € 5+ 572,080 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
Each | 1+ 286,520 € 3+ 280,790 € 5+ 275,060 € | Min: 1 / Meerdere: 1 | AC Voltage | 3.5 | True RMS | 6000 | Auto | - | 1kV | - | - | - | 3 Years | 3000 FC Series | |||||
1 Kit | 1+ 575,430 € 3+ 544,330 € 5+ 516,420 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
Each | 1+ 286,520 € 3+ 280,790 € 5+ 275,060 € | Min: 1 / Meerdere: 1 | DC Voltage | 3.5 | Average | 6000 | Auto | 1kV | - | - | - | - | - | 3000 FC Series | |||||
1 Kit | 1+ 496,180 € 3+ 469,360 € 5+ 445,290 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series |