Digital Multimeters - Hand Held:
35 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1.114,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
3558678 | Each | 1+ 325,800 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ 530,100 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature | 4.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | |||||
Each | 1+ 464,400 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ 782,000 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | U1250 Series | ||||
1895819 | Each | 1+ 817,000 € 3+ 800,660 € 5+ 784,320 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | ||||
1895831 | Each | 1+ 630,900 € 3+ 618,280 € 5+ 605,660 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | ||||
Each | 1+ 962,000 € 3+ 942,760 € 5+ 923,520 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
Each | 1+ 1.777,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | - | |||||
Each | 1+ 585,000 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance | 3.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | |||||
3558680 | Each | 1+ 434,000 € 3+ 425,320 € 5+ 416,640 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ 560,000 € 3+ 548,800 € 5+ 537,600 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.5 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
Each | 1+ 1.006,000 € 3+ 985,880 € 5+ 965,760 € | Min: 1 / Meerdere: 1 | Current, Voltage, Frequency, Resistance, Temperature | 4.5 | Average | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | |||||
2428579 | Each | 1+ 401,400 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | ||||
Each | 1+ 925,200 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
Each | 1+ 780,000 € 3+ 764,400 € 5+ 748,800 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Limited Lifetime | - | |||||
Each | 1+ 741,600 € | Min: 1 / Meerdere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | |||||
Each | 1+ 323,100 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
KLEIN TOOLS | Each | 1+ 104,340 € 5+ 102,250 € 10+ 100,170 € 20+ 98,080 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 50Mohm | 2 Years | - | ||||
EXTECH INSTRUMENTS | Each | 1+ 199,000 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | EX5xxA Series | ||||
Each | 1+ 589,000 € 3+ 577,220 € 5+ 565,440 € | Min: 1 / Meerdere: 1 | AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 4 | True RMS | 6000 | Auto, Manual | 1.5kV | 1kV | 60A | 60A | 50Mohm | Limited Lifetime | - | |||||
EXTECH INSTRUMENTS | Each | 1+ 258,040 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | EX5xxA Series | ||||
1 Kit | 1+ 637,460 € 3+ 603,000 € 5+ 572,080 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
1 Kit | 1+ 575,430 € 3+ 544,330 € 5+ 516,420 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
1 Kit | 1+ 496,180 € 3+ 469,360 € 5+ 445,290 € | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series |