Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | 32.030,000 € |
Productgegevens
Productoverzicht
MXO4-BNDL is a package bundle of MXO4 series digital oscilloscope 4 channel 200 MHz, MXO-B2415 1.5GHz bandwidth option and MXO4-PK1 Application Bundle. It is a complete package for various applications (General Purpose, General R&D, Power electronics development, Design and validate power conversion, Power supply stability, EMI debugging, Serial bus debugging, Manufacturing test and Repair). The R&S®MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instrument sport an impressive 13.3" Full HD capacitive touchscreen and an intuitive user interface. This package includes the waveform generator, frequency response analyser, trigger & decoding (I2C/SPI, UART/RS-232/422/485, CAN/-FD/-XL/LIN).
- Update rate > 4.5 million waveforms per second
- 18bit vertical resolution/12bit ADC
- Deepest in class standard memory: 400Mpoints
- Standard acquisition memory of 400Mpoints on all four channels and an optional 800 Mpts interleaved
Inhoud
MXO4 series digital oscilloscope 4 channel 200MHz, MXO-B2415 1.5GHz bandwidth option, MXO4-PK1 application bundle(MXO4-B6 ARB GENERATOR, MXO4-K510 low speed serial buses, MXO4-K520 automotive protocols, MXO4-K36 frequency response analysis (bode plot)), 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Opmerkingen
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische specificaties
MXO 4 Series
1.5GHz
400 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
5GSPS
234ps
MXO4-BNDL Oscilloscope, MXO-B2415, MXO4-PK1, MXO4-B6, MXO4-K510, MXO4-K520, MXO4-K36
EU, UK
Technische documenten (4)
Aanverwante producten
8 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Czech Republic
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring