Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analysers
                      Pagina afdrukken

                      R&S FPH-P6G

                      Spectrum Analyser, Handheld, Spectrum Rider FPH Series, 5kHz to 6GHz, 294 mm, 202 mm, 76 mm

                      ROHDE & SCHWARZ R&S FPH-P6G
                      ROHDE & SCHWARZ R&S FPH-P6G
                      ROHDE & SCHWARZ R&S FPH-P6G
                      ROHDE & SCHWARZ R&S FPH-P6G
                      ROHDE & SCHWARZ R&S FPH-P6G
                      ROHDE & SCHWARZ R&S FPH-P6G
                      ROHDE & SCHWARZ R&S FPH-P6G
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantROHDE & SCHWARZ
                      Artikelnr. fabrikantR&S FPH-P6G
                      Ordercode2924689
                      ProductreeksSpectrum Rider FPH Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Beschikbaar om te bestellen
                      Standaard levertijd fabrikant: 6 week(en)

                      Neem contact met mij op wanneer het product weer op voorraad is

                      Gevaarlijk artikel: dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed.
                      Niet-annuleerbaar/niet-retourneerbaar
                      Hoeveelheid
                      1+8.420,000 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      8.420,00 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantROHDE & SCHWARZ
                      Artikelnr. fabrikantR&S FPH-P6G
                      Ordercode2924689
                      ProductreeksSpectrum Rider FPH Series
                      Technische datasheet

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangeSpectrum Rider FPH Series
                      Test Frequency Range5kHz to 6GHz
                      External Height294mm
                      External Width202mm
                      External Depth76mm
                      Weight2.5kg
                      Manufacturer Warranty3 Years
                      Plug TypeEU
                      SVHCTo Be Advised

                      Productoverzicht

                      The R&S®Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark, and the bright non-reflecting display makes it readable in the sunshine. The battery lasts an entire working day. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard. The small form factor does not limit the performance and capabilities of the R&S®Spectrum Rider FPH. Thanks to its solid RF performance, its short boot time and its ease of use, the R&S®Spectrum Rider FPH is the perfect instrument for spectrum measurements in the lab or in Service applications.

                      • Battery life twice the current handheld spectrum analysers
                      • Capacitive touchscreen
                      • Easy frequency upgrade
                      • Easily measures total harmonic distortion, occupied bandwidth, output power, channel power
                      • Solid RF performance
                      • Large colour display with touch and gesture operation
                      • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                      • Three-year warranty as standard (battery one year)
                      • User-friendly, future-ready, excellent for lab diagnostics, excellent in the field
                      • Tracking generator option

                      Inhoud

                      FPH handheld spectrum analyser base unit (5KHz to 6GHz) with tracking generator option, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters (EU, GB, US, AUS, CH), CD-ROM with R&S®InstrumentView software and documentation, Quick start guide, Side strap.

                      Opmerkingen

                      In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

                      Technische specificaties

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      5kHz to 6GHz

                      External Width

                      202mm

                      Weight

                      2.5kg

                      Plug Type

                      EU

                      Product Range

                      Spectrum Rider FPH Series

                      External Height

                      294mm

                      External Depth

                      76mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technische documenten (16)

                      Certificate of Conformity EN

                      Programming Manual EN

                      Operating Instructions EN

                      Software EN

                      Reference Manuals EN

                      Quick Start Guide EN

                      Promotional Offers EN

                      Declaration of Conformity EN

                      User Manual EN

                      Technical Notes & Articles EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Application Note EN

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Slovenia
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90308400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):4.8
                      UN Hazard Code:3481
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.