Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. Vector Network Analysers
                                                                                                Pagina afdrukken

                                                                                                787251-01

                                                                                                Vector Network Analyser, PC Based, 300kHz to 9GHz, PXIe-S5090

                                                                                                NI / EMERSON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                NI / EMERSON 787251-01
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant787251-01
                                                                                                Ordercode4093467
                                                                                                ProductreeksPXIe-S5090
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 9 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+30.000,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                30.000,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                                                                                                Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                                                                                                Productgegevens

                                                                                                NI / EMERSON
                                                                                                FabrikantNI / EMERSON
                                                                                                Artikelnr. fabrikant787251-01
                                                                                                Ordercode4093467
                                                                                                ProductreeksPXIe-S5090
                                                                                                Vector Network Analyzer TypePC Based
                                                                                                Test Frequency Range300kHz to 9GHz
                                                                                                Sensitivity dBm-
                                                                                                Manufacturer Warranty-
                                                                                                Product RangePXIe-S5090
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                PXIe-S5090 is a PXI vector network analyser. It is a 2-port vector network analyser (VNA) that helps user measure amplitude, phase, and impedance. User also can use the PXIe-S5090 to perform time-domain analysis and to calculate the S-parameters of 2-port RF devices. It features a 300KHz to 9GHz frequency range, a wide dynamic range, and high sweep speeds for automated design validation and production test. Additionally, the PXIe-S5090 supports automatic precision calibration, full vector analysis, and reference plane extensions.

                                                                                                • Frequency range from 300KHz to 9GHz
                                                                                                • Wide output power adjustment range from -45dBm to +13dBm
                                                                                                • Dynamic range from 138dB (10Hz IF bandwidth) typical
                                                                                                • Measurement time per point is 16µs, up to 500,001 measurement points
                                                                                                • Automation programming in LabVIEW, IVI drivers, IVI-C drivers, IVI.NET drivers
                                                                                                • Time domain and gating conversion included
                                                                                                • Frequency offset mode, including vector mixer calibration measurements
                                                                                                • Multiple precision calibration methods and automatic calibration
                                                                                                • Operating temperature range from 5°C to 40°C
                                                                                                • Dimension is 221mm length x 129mm width x 20mm height

                                                                                                Technische specificaties

                                                                                                Vector Network Analyzer Type

                                                                                                PC Based

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                Product Range

                                                                                                PXIe-S5090

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Test Frequency Range

                                                                                                300kHz to 9GHz

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.