Productgegevens
Productoverzicht
The SMC100A/B103/B1 from Rohde & Schwarz is a RF and microwave signal generator with 9KHz to 3.2GHz RF path and OCXO reference oscillator. The analogue R&S SMC100A sets standards for attractively-priced signal generators. It has the smallest size and the best price/performance ratio in its class. The flexible and versatile instrument is suited for use in service and maintenance labs. Due to its small dimensions and lightweight design, the R&S SMC100A is also the perfect choice for field applications or training and education environments.
- AC input voltage range from 100V to 240V
- Maximum output power is greater than +13dBm, maximum output level of typically greater than +17dBm
- Low SSB phase noise is -111dBc, wideband noise is <lt/> -146dBc, non harmonics is <lt/> -72dBc
- Analogue modulation modes (AM/FM/φM/pulse) integrated as standard
- Frequency and level setting times is less than 5ms, level error is less than 0.9dB
- Remote control compatibility with other signal generators
- Multiple language support (nine selectable GUI languages), setting range is -120dBm to +19dBm
- Integrated overvoltage protection
- Temperature range from 0°C to +55°C
- Dimension (W x H x D) is 236mm x 112mm x 368mm and 3.9Kg
Toepassingen
Test & Measurement
Inhoud
SMC100A RF and microwave signal generator, Including power cable, Quick start guide, CD-ROM (with operating and service manual).
Opmerkingen
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische specificaties
Microwave
1 Channel
AM, FM, PM, PWM
-
3.2GHz
SMC100A Series
3 Years
Aanverwante producten
4 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Czech Republic
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring