Productgegevens
Productoverzicht
FCA3100 DEMO is a FCA3100 series 300MHz, 50ps timer/counter/analyser. With industry-leading frequency and time resolution, the FCA series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal. High-resolution is critical for R&D and production testing on today's demanding designs. The FCA Series delivers 12-digit/s frequency resolution and for time measurements, single-shot resolution of 50ps is available with measurement values displayed up to 14 digits. With industry-leading performance, the FCA Series provides you with fast, precise measurements.
- 0.001° phase resolution, 3mV or better voltage resolution
- Up to 15k sample/s data transfer rate over USB/GPIB bus (block mode)
- Up to 650 individually triggered measurements/s
- Totalize measurement, multi-parameter display
- Trend plot mode, measurement statistics mode, histogram mode, Allan deviation
- Continuous data streaming over USB/GPIB bus during measurement
- Programmable pulse output from 0.5Hz to 50MHz
- USB device and GPIB ports on rear panel for quick PC connectivity
- 3-year warranty
Inhoud
Timer/counter, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual (English, French, German, Spanish, Simplified Chinese, Traditional Chinese, Korean, Russian, Japanese), Programmer's guide, Technical specifications, Trial version of TimeView™ software, CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.
Opmerkingen
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische specificaties
400MHz
0.001Hz to 400MHz
25mVrms
210mm
FCA3100 Series
No SVHC (14-Jun-2023)
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise
14
90mm
395mm
US
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring