PXIE-8840 PXI Controllers:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Processor Type
Operating Frequency
No. of Processor Cores
RAM Memory Size
Hard Drive Capacity
No. of Slots
Operating Temperature Range
Compatible With
Interface Type
Supported OS
For Use With
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6.788,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.7GHz | 2 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | Windows 10 | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ 9.558,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.6GHz | 4 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | Windows 7 | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ 9.558,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.6GHz | 4 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | Windows 10 | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ 9.280,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.6GHz | 4 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | - | NI PXI Systems | PXIe-8840 | |||||
3875230 RoHS | Each | 1+ 6.590,000 € | Min: 1 / Meerdere: 1 | Intel Core i5-4400E | 2.7GHz | 2 Core | 4GB | 320GB | - | -5°C to +50°C | NI PXI Chassis | Ethernet, LPC, SPI, SATA, USB | Windows 7, 10 | NI PXI Systems | PXIE-8840 | ||||
Each | 1+ 6.590,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.7GHz | 2 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | - | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ 6.788,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.7GHz | 2 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | Windows 7 | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ 7.560,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.7GHz | 2 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | - | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ 10.403,000 € | Min: 1 / Meerdere: 1 | Intel Core i7-5700EQ | 2.6GHz | 4 Core | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | - | NI PXI Systems | PXIe-8840 | |||||
4131892 RoHS | Each | 1+ 7.340,000 € | Min: 1 / Meerdere: 1 | Intel Core i5-4400E | 2.7GHz | 2 Core | 8GB | 320GB | - | 0°C to +55°C | NI PXI Chassis | Ethernet, USB | Windows 7 | NI PXI Express Embedded Controllers | PXIe-8840 |