excl. BTW

3D Printers:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3443156

RoHS

Each
1+
3.327,000 €
Min: 1 / Meerdere: 1
1.75mm
-
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp
330mm x 240mm x 240mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
350W
LAN, Live Camera, USB, WiFi
OBJ, STL, 3MF
IdeaMaker
Linux, Mac OS, Windows
-
3380758
Each
1+
397,420 €
Min: 1 / Meerdere: 1
1.75mm
0.4mm
ABS, PLA, PETG, TPU
300mm x 300mm x 400mm
0.4mm
180mm/s
230V
350W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
CR Series
3254723

RoHS

Each
1+
3.950,000 €
Min: 1 / Meerdere: 1
2.85mm
-
ABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
230mm x 190mm x 200mm
0.4mm
-
240V
350W
Ethernet, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura, Cura Connect
Mac OS, Linux, Windows
UltiMaker 3 Series
3581851
Each
1+
209,940 €
Min: 1 / Meerdere: 1
1.75mm
0.4mm
PLA, PETG, TPU
220mm x 220mm x 250mm
0.4 mm
180mm/s
230V
350W
Online, TF Card
AMF, OBJ, STL
Cura, Simplify3d
Mac OS, Linux, Windows XP/7/8/10
Creality Ender Series
3813259
Each
1+
259,700 €
Min: 1 / Meerdere: 1
1.75mm
0.4mm
ABS, PLA, PETG, TPU
300mm x 300mm x 400mm
0.4mm
-
240V
350W
SD Card, WiFi
-
Creality3D, Cura
-
CR Series
3934260
Each
1+
593,530 €
Min: 1 / Meerdere: 1
1.75mm
-
ABS, Carbon Fiber, PLA, PETG, TPU, Wood
300mm x 300mm x 400mm
0.4mm
-
240V
350W
SD Card, WiFi
-
Creality Slicer, Cura
-
CR Series
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS