Toroidal Power Transformers:
339 gevonden productenVind een enorm aanbod van Toroidal Power Transformers in Farnell België. We hebben een grote selectie van Toroidal Power Transformers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond.
Weergeven
Koper
Ingenieur
Fabrikant
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,300 € | - | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ 33,560 € 5+ 32,890 € 10+ 32,220 € 25+ 31,550 € | - | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 44mm | 2.4A | VTX | ||||||
Each | 1+ 19,430 € 5+ 19,040 € 10+ 18,650 € 25+ 18,260 € 50+ 17,880 € | - | 7VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 292mA | - | ||||||
Each | 1+ 75,880 € 5+ 72,550 € 10+ 69,320 € | - | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 7.14A | VTX | ||||||
Each | 1+ 67,600 € 5+ 64,640 € 10+ 61,760 € | - | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 5A | MCTA | ||||||
Each | 1+ 23,820 € 5+ 23,350 € 10+ 22,870 € 25+ 22,390 € 50+ 21,920 € | - | 50VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 1.67A | VTX | ||||||
Each | 1+ 40,150 € 5+ 39,350 € 10+ 38,550 € 25+ 37,750 € | - | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 1.09A | MCTA | ||||||
Each | 1+ 54,570 € 5+ 52,170 € 10+ 49,850 € | - | 225VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 110.5mm | - | 51mm | 4.5A | MCTA | ||||||
Each | 1+ 75,880 € 5+ 72,550 € 10+ 69,320 € | - | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | ||||||
Each | 1+ 24,600 € 5+ 24,110 € 10+ 23,620 € 25+ 23,130 € 50+ 22,630 € | - | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1A | MCTA | ||||||
Each | 1+ 20,830 € 5+ 20,410 € 10+ 19,990 € 25+ 19,580 € 50+ 19,160 € | - | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | - | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ 19,760 € 5+ 19,370 € 10+ 18,970 € 25+ 18,570 € 50+ 18,180 € | - | 5VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | - | 24mm | 167mA | - | ||||||
Each | 1+ 21,970 € 5+ 21,540 € 10+ 21,090 € 25+ 20,660 € 50+ 20,220 € | - | 15VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 60mm | - | 28mm | 630mA | VTX | ||||||
Each | 1+ 30,380 € 5+ 29,780 € 10+ 29,170 € 25+ 28,560 € | - | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 1.67A | - | ||||||
Each | 1+ 67,600 € 5+ 64,640 € 10+ 61,760 € | - | 300VA | 115V, 230V | 2 x 35V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | - | 54mm | 4.29A | MCTA | ||||||
Each | 1+ 19,990 € 5+ 19,590 € 10+ 19,190 € 25+ 18,790 € 50+ 18,390 € | - | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 194mA | - | ||||||
Each | 1+ 54,970 € 5+ 52,560 € 10+ 50,220 € | - | 250VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Chassis Mount | Wire Leaded | 119.5mm | - | 53.5mm | 6.94A | MCTA | ||||||
Each | 1+ 23,820 € 5+ 23,350 € 10+ 22,870 € 25+ 22,390 € 50+ 21,920 € | - | 50VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 34mm | 4.17A | VTX | ||||||
Each | 1+ 22,860 € 5+ 22,410 € 10+ 21,950 € 25+ 21,490 € 50+ 21,030 € | - | 30VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | - | 31mm | 2.5A | MCTA | ||||||
Each | 1+ 25,320 € 5+ 24,810 € 10+ 24,310 € 25+ 23,800 € 50+ 23,290 € | - | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 1.39A | MCTA | ||||||
Each | 1+ 23,070 € 5+ 22,610 € 10+ 22,150 € 25+ 21,690 € 50+ 21,230 € | - | 30VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 1.25A | VTX | ||||||
Each | 1+ 24,600 € 5+ 24,110 € 10+ 23,620 € 25+ 23,130 € 50+ 22,630 € | - | 50VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 2.08A | MCTA | ||||||
Each | 1+ 34,280 € 5+ 33,590 € 10+ 32,910 € 25+ 32,220 € | - | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | - | 41.7mm | 2.08A | - | ||||||
Each | 1+ 19,100 € 5+ 18,720 € 10+ 18,330 € 25+ 17,950 € 50+ 17,570 € | - | 3.2VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | - | 23mm | 107mA | - | ||||||
Each | 1+ 23,070 € 5+ 22,610 € 10+ 22,150 € 25+ 21,690 € 50+ 21,230 € | - | 30VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 600mA | VTX | ||||||