TRIAD MAGNETICS Chassis Mount Transformers:
22 gevonden productenVind een enorm aanbod van TRIAD MAGNETICS Chassis Mount Transformers in Farnell België. We hebben een groot assortiment Chassis Mount Transformers op voorraad, zoals Dual Bobbin, Split Bobbin, Isolating & Potted High Voltage van Triad Magnetics
Weergeven
Koper
Ingenieur
Fabrikant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,950 € 5+ 19,390 € 10+ 18,960 € 20+ 17,380 € 50+ 17,030 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+ 9,530 € 5+ 9,300 € 10+ 9,070 € 25+ 8,850 € 50+ 8,100 € | Min: 1 / Meerdere: 1 | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 0.6A | Wire Leaded | 2.5kV | F Series | ||||
Each | 1+ 34,760 € 5+ 33,370 € 10+ 32,330 € 25+ 31,280 € 50+ 30,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+ 15,190 € 5+ 14,740 € 10+ 14,290 € 25+ 13,380 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 43,190 € 5+ 41,040 € 10+ 38,870 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 34,660 € 5+ 32,800 € 10+ 30,930 € 25+ 30,420 € 50+ 29,890 € Meer prijzen... | Min: 1 / Meerdere: 1 | Potted High Voltage | 115V | 60V | 120VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | - | - | ||||
TRIAD MAGNETICS | Each | 1+ 26,640 € 5+ 25,970 € 10+ 25,300 € 25+ 24,760 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 28V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.6A | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 15,190 € 5+ 14,820 € 10+ 14,430 € 25+ 13,830 € 50+ 13,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 16,520 € 5+ 16,030 € 10+ 15,520 € 25+ 14,530 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 120V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 250mA | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 8,440 € 5+ 8,270 € 10+ 8,100 € 25+ 7,930 € 50+ 7,430 € | Min: 1 / Meerdere: 1 | Class 2 Energy Limiting | 240V | 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | Solder, Quick Connect | 1.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 44,090 € 5+ 41,450 € 10+ 38,800 € | Min: 1 / Meerdere: 1 | Isolating | 277V | 115V | 150VA | 60Hz | Single Primary, Single Secondary | 1.3A | Wire Leaded | 1.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 12,980 € 5+ 12,520 € 10+ 12,070 € 25+ 11,030 € | Min: 1 / Meerdere: 1 | Potted High Voltage | 115V, 230V | 24V | 9.6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Wire Leaded | - | - | ||||
TRIAD MAGNETICS | Each | 1+ 27,920 € 5+ 27,090 € 10+ 26,240 € 25+ 24,580 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 36V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 8,190 € 5+ 7,340 € 10+ 6,490 € 25+ 5,850 € 50+ 5,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 12.6V | 2.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 200mA | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 11,810 € 5+ 11,400 € 10+ 10,990 € 25+ 10,030 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 16V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Solder, Quick Connect | 2.5kV | - | ||||
TRIAD MAGNETICS | Each | 1+ 16,690 € 5+ 16,350 € 10+ 16,020 € 25+ 15,680 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 8,010 € 5+ 7,880 € 10+ 7,770 € 25+ 7,630 € 50+ 7,560 € Meer prijzen... | Min: 1 / Meerdere: 1 | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 16,520 € 5+ 16,240 € 10+ 15,970 € 25+ 15,690 € 50+ 15,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 24V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder Lug | 2.5kV | FD Series | ||||
TRIAD MAGNETICS | Each | 1+ 12,160 € 5+ 11,920 € 10+ 11,680 € 25+ 11,430 € 50+ 10,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | Potted High Voltage | 115V, 230V | 24V | 4.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 200mA | Wire Leaded | - | - | ||||
TRIAD MAGNETICS | Each | 1+ 24,270 € 5+ 23,790 € 10+ 23,310 € 25+ 22,820 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series | ||||
TRIAD MAGNETICS | Each | 1+ 26,780 € 5+ 26,110 € 10+ 25,440 € 25+ 24,370 € 50+ 23,300 € Meer prijzen... | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 20,780 € 5+ 20,160 € 10+ 19,530 € 25+ 18,270 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series |