QUICK-CONNECT WORLD SERIES Chassis Mount Transformers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 43,190 € 5+ 41,040 € 10+ 38,870 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 15,190 € 5+ 14,740 € 10+ 14,290 € 25+ 13,380 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 15,190 € 5+ 14,820 € 10+ 14,430 € 25+ 13,830 € 50+ 13,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | ||||
TRIAD MAGNETICS | Each | 1+ 16,690 € 5+ 16,350 € 10+ 16,020 € 25+ 15,680 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES |