VPS Series Chassis Mount Transformers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,950 € 5+ 19,390 € 10+ 18,960 € 20+ 17,380 € 50+ 17,030 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | |||||
Each | 1+ 34,760 € 5+ 33,370 € 10+ 32,330 € 25+ 31,280 € 50+ 30,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+ 20,780 € 5+ 20,160 € 10+ 19,530 € 25+ 18,270 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series | ||||
TRIAD MAGNETICS | Each | 1+ 24,270 € 5+ 23,790 € 10+ 23,310 € 25+ 22,820 € | Min: 1 / Meerdere: 1 | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series |