Current Transformers :
397 gevonden productenAlle filters
Alles uitvouwen
Fabrikant
(17)
(13)
(4)
(37)
(16)
(40)
(8)
(36)
(8)
Verpakking
(397)
| Vergelijken | Artikelnr. fabrikant | Ordercode | Fabrikant / Beschrijving | Beschikbaarheid | Prijs voor | Prijs (excl. BTW) | Hoeveelheid | CT Construction | Current Ratio | Input Current | Accuracy Class | Power Rating | Window Diameter | Frequency Range | Transformer Mounting | Transformer Terminals | Transformer Applications | Primary Current | Secondary Current Nom | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,160 € 5+17,280 € 10+15,770 € 20+13,690 € 50+13,420 € | Molded Case | 100:5 | 100A | Class 1 | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+61,750 € 5+48,930 € 10+47,950 € | Split Core | - | 5A | Class 1 | - | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0750 Series | ||||||
Each | 1+58,900 € 5+46,670 € 10+45,740 € 20+44,800 € | 3-Phase Molded Case | 100:5 | 100A | Class 1 | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
Each | 1+8,120 € 10+6,980 € 25+6,380 € 50+5,610 € 100+5,460 € | Low Current AC | - | - | - | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | ||||||
Each | 1+215,630 € | Split Core | 2000:1 | - | - | - | - | - | DIN Rail | Connector | Metering | 400A | 200mA | - | ||||||
Each | 1+30,920 € 5+26,500 € 10+24,200 € 20+21,000 € 50+20,580 € | Molded Case | 10:5 | 10A | Class 1 | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | ||||||
Each | 1+19,010 € 5+16,290 € 10+14,880 € 20+12,910 € 50+12,650 € | Molded Case | 50:5 | 50A | Class 1 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
3680042 | TE CONNECTIVITY - CROMPTON | Each | 1+84,000 € 5+73,860 € 10+70,210 € 20+68,810 € | 3-Phase Molded Case | 100:5 | - | Class 3 | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||
Each | 1+61,860 € 5+49,760 € 10+43,190 € 20+42,330 € | Split Core | 200:5 | 200A | Class 1 | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | ||||||
Each | 1+61,860 € 5+49,760 € 10+43,190 € 20+42,330 € | Split Core | 300:5 | 300A | Class 1 | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+41,010 € 5+40,190 € 10+39,370 € | Pluggable | - | - | Class 1 | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | ||||||
Each | 1+145,000 € | Split Core | 400:5 | 400A | Class 1 | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+48,280 € 10+39,500 € 50+33,430 € | Split Core | - | 125A | Class 1 | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | 0 | ||||||
Each | 1+64,300 € 5+50,950 € 10+49,930 € | 3-Phase Molded Case | 200:5 | 200A | Class 1 | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | ||||||
Each | 1+20,970 € 10+19,040 € 25+17,920 € 50+15,760 € 100+15,080 € | 0-Phase Molded Case | - | - | - | - | 16.5mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 125A | - | MR Series | ||||||
Each | 1+35,830 € 5+28,820 € 10+25,020 € | Pluggable | 100:5 | - | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | ||||||
PHOENIX CONTACT | Each | 1+36,150 € 5+29,080 € 10+25,240 € | - | - | 200A | - | - | - | - | DIN Rail | - | - | - | - | PACT Series | |||||
Each | 1+226,920 € | Pluggable | 200:5 | - | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | ||||||
Each | 1+179,600 € | Pluggable | 500:5 | - | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
LITTELFUSE | Each | 1+988,390 € 5+971,900 € 10+967,030 € 25+947,680 € 50+928,350 € | Ground-Fault | - | - | Class 3 | - | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | |||||
Each | 1+57,030 € 5+45,190 € 10+44,640 € 20+44,100 € 50+43,550 € | Cable, Bus-bar | 200:5 | - | Class 0.5 | 3VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 200A | 5A | CTD-1X Series | ||||||
Each | 1+4,180 € 10+3,940 € 25+3,710 € 50+3,470 € 100+3,230 € | 0-Phase Molded Case | - | - | - | - | 6mm | 60Hz | Through Hole | PC Pin | Metering & Protection | 15A | - | MR Series | ||||||
CARLO GAVAZZI | Each | 1+40,890 € 5+32,890 € 10+28,550 € 25+28,030 € 50+27,510 € | Bus-bar | - | - | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 800A | 5A | CTD-3X Series | |||||
Each | 1+158,730 € 5+137,770 € 10+132,760 € 25+130,100 € 50+127,450 € | Split Core | 400:5 | - | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | ||||||
4825116 | BROYCE CONTROL | Each | 1+580,320 € | Toroidal | 1000:1 | - | - | - | 300mm | - | Surface Mount | Lug | Earth Leakage Relays | 630A | - | - | ||||