CT Series Current Transformers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,500 € 10+ 8,750 € 25+ 7,990 € 50+ 6,940 € 100+ 6,800 € | Min: 1 / Meerdere: 1 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ 7,610 € 10+ 6,600 € 25+ 6,280 € 50+ 5,440 € 100+ 5,250 € | Min: 1 / Meerdere: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 10,660 € 10+ 8,880 € 25+ 8,110 € 50+ 7,040 € 100+ 6,900 € | Min: 1 / Meerdere: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 8,060 € 10+ 6,710 € 25+ 6,130 € 50+ 5,320 € 100+ 5,210 € | Min: 1 / Meerdere: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1200+ 7,860 € | Min: 1200 / Meerdere: 1200 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
RED LION | Each | 1+ 70,000 € | Min: 1 / Meerdere: 1 | Donut | - | 200:5 | - | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series |