CT105 Series Current Transformers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,550 € 5+ 47,420 € 10+ 45,580 € 20+ 41,960 € | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ 51,570 € 5+ 50,160 € 10+ 48,170 € | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 46,140 € 5+ 44,760 € 10+ 42,910 € | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series |