MFO Series Current Transformers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3870803 | Each | 1+ 62,170 € | Min: 1 / Meerdere: 1 | - | 400:5 | Class 1 | 40VA | 41.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 400A | 5A | MFO Series | ||||
3870801 | Each | 1+ 50,410 € | Min: 1 / Meerdere: 1 | - | 100:5 | Class 1 | 40VA | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 100A | 5A | MFO Series | ||||
3870802 | Each | 1+ 50,410 € | Min: 1 / Meerdere: 1 | - | 150:5 | Class 1 | 40VA | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 150A | 5A | MFO Series | ||||
3907360 | Each | 1+ 50,410 € | Min: 1 / Meerdere: 1 | Rectangular | 300:5 | Class 1 | 40VA | 41.5mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | MFO Series |