MSC2 Series Current Transformers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min: 1 / Meerdere: 1 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min: 1 / Meerdere: 1 | Split Core | 100:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min: 1 / Meerdere: 1 | Split Core | 150:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series |