Current Transformers:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,570 € 5+ 66,230 € 10+ 64,910 € | Min: 1 / Meerdere: 1 | Split Core | 200A | - | 50Hz | Class 1 | 400Hz | - | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | |||||
Each | 1+ 165,810 € | Min: 1 / Meerdere: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ 254,280 € | Min: 1 / Meerdere: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ 219,290 € | Min: 1 / Meerdere: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min: 1 / Meerdere: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min: 1 / Meerdere: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ 192,270 € | Min: 1 / Meerdere: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ 58,820 € 5+ 47,310 € 10+ 41,060 € 20+ 40,240 € | Min: 1 / Meerdere: 1 | Pluggable | 400A | 400:5 | 50Hz | Class 1 | 60Hz | 5VA | 32mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 219,290 € | Min: 1 / Meerdere: 1 | Pluggable | - | 200:5 | - | Class 0.5 | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series |