F Series PCB Transformers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,800 € 5+ 12,520 € 10+ 12,260 € 25+ 11,980 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 12V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 800mA | 4.2kV | Through Hole | F Series | |||||
TRIAD MAGNETICS | Each | 1+ 10,780 € 5+ 9,850 € 10+ 8,900 € 25+ 7,630 € 50+ 7,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 14V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 200mA | 2.5kV | Through Hole | F Series | ||||
Each | 1+ 7,530 € 5+ 7,350 € 10+ 7,170 € 25+ 6,990 € 50+ 6,400 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 100mA | 2.5kV | Through Hole | F Series |