FS Series PCB Transformers:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,580 € 5+ 8,490 € 10+ 8,400 € 25+ 8,320 € 50+ 8,230 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 6.3V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 4.2kV | Through Hole | FS Series | |||||
Each | 10+ 7,530 € 25+ 7,400 € 50+ 7,270 € | Min: 10 / Meerdere: 10 | Split Bobbin | 115V, 230V | 2 x 24V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 125mA | 4.2kV | Through Hole | FS Series | |||||
Each | 1+ 7,790 € 5+ 7,650 € 10+ 7,530 € 25+ 7,400 € 50+ 7,270 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 8V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 400mA | 4.2kV | Through Hole | FS Series | |||||
TRIAD MAGNETICS | Each | 1+ 3,900 € 10+ 3,810 € 25+ 3,720 € 50+ 3,630 € | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 18 | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 30mA | 4.2kV | Through Hole | FS Series | ||||
TRIAD MAGNETICS | Each | 1+ 20,210 € 5+ 20,010 € 10+ 19,820 € 25+ 16,750 € 50+ 16,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Split Bobbin | 2 x 115V | 2 x 12V | 36VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3A | 2.5kV | Through Hole | FS Series | ||||
TRIAD MAGNETICS | Each | 1+ 9,670 € 5+ 9,450 € 10+ 9,220 € 25+ 8,990 € 50+ 8,220 € | Min: 1 / Meerdere: 1 | Split Bobbin | 2 x 115V | 2 x 6.3V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | 2.5kV | Through Hole | FS Series | ||||
TRIAD MAGNETICS | Each | 1+ 9,820 € 5+ 9,590 € 10+ 9,350 € 25+ 9,130 € 50+ 8,340 € | Min: 1 / Meerdere: 1 | Split Bobbin | 2 x 115V | 2 x 10V | 2.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 240mA | 2.5kV | Through Hole | FS Series |