0
0 artikelen0,00 €
excl. BTW
excl. BTW

Toroidal Power Transformers :

332 gevonden producten
Vind een enorm aanbod van Toroidal Power Transformers in Farnell België. We hebben een grote selectie van Toroidal Power Transformers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond.

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
4209637

RoHS

Each
1+50,100 €
-
40VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
77mm
-
33mm
-
RKD Series
4209610

RoHS

Each
1+51,020 €
-
20VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209609

RoHS

Each
1+46,250 €
5+43,410 €
10+40,560 €
50+39,750 €
-
20VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
1675095

RoHS

Each
1+74,480 €
5+70,710 €
10+66,910 €
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
9532706

RoHS

Each
1+29,600 €
5+29,010 €
10+28,420 €
25+27,830 €
50+27,230 €
-
80VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
3.33A
MCTA
9531440

RoHS

Each
1+19,100 €
5+18,720 €
10+18,330 €
25+17,950 €
50+17,570 €
-
3.2VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
23mm
107mA
-
9530398

RoHS

Each
1+24,650 €
5+24,160 €
10+23,660 €
25+23,170 €
50+22,680 €
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1A
MCTA
9531530

RoHS

Each
1+19,760 €
5+19,370 €
10+18,970 €
25+18,570 €
50+18,180 €
-
5VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
-
24mm
167mA
-
9530290

RoHS

Each
1+21,210 €
5+20,780 €
10+20,360 €
25+19,930 €
50+19,510 €
-
30VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.67A
MCTA
1675074

RoHS

Each
1+33,630 €
5+32,950 €
10+32,280 €
25+31,610 €
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9531599

RoHS

Each
1+20,580 €
5+20,160 €
10+19,750 €
25+19,340 €
50+18,930 €
-
7VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
292mA
-
9530940

RoHS

Each
1+66,370 €
5+63,020 €
10+59,630 €
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+53,950 €
5+51,230 €
10+48,470 €
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+23,870 €
5+23,390 €
10+22,910 €
25+22,440 €
50+21,960 €
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530282

RoHS

Each
1+22,910 €
5+22,450 €
10+21,990 €
25+21,530 €
50+21,080 €
-
30VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
2.5A
MCTA
1675067

RoHS

Each
1+31,520 €
5+30,890 €
10+30,260 €
25+29,630 €
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
9530592

RoHS

Each
1+40,230 €
5+39,420 €
10+38,620 €
25+37,820 €
-
120VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
1.09A
MCTA
9530304

RoHS

Each
1+21,210 €
5+20,780 €
10+20,360 €
25+19,930 €
50+19,510 €
-
30VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.25A
MCTA
9530380

RoHS

Each
1+24,320 €
5+23,830 €
10+23,350 €
25+22,860 €
50+22,370 €
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
1675051

RoHS

Each
1+23,120 €
5+22,650 €
10+22,190 €
25+21,730 €
50+21,270 €
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9530479

RoHS

Each
1+34,530 €
5+33,830 €
10+33,140 €
25+32,460 €
-
100VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
4.17A
MCTA
9530363

RoHS

Each
1+24,650 €
5+24,160 €
10+23,660 €
25+23,170 €
50+22,680 €
-
50VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.08A
MCTA
9530770

RoHS

Each
1+55,470 €
5+52,660 €
10+49,830 €
-
250VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
5A
MCTA
1675045

RoHS

Each
1+21,970 €
5+21,540 €
10+21,090 €
25+20,660 €
50+20,220 €
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
1675053

RoHS

Each
1+23,120 €
5+22,650 €
10+22,190 €
25+21,730 €
50+21,270 €
-
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
830mA
VTX
1-25 van 332 artikelen
van 14 pagina('s)

topfabrikanten

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS