excl. BTW

50VA Toroidal Power Transformers:

342 gevonden producten
Vind een enorm aanbod van Toroidal Power Transformers in Farnell België. We hebben een grote selectie van Toroidal Power Transformers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond.
Weergeven
Koper
Ingenieur
Fabrikant
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4209601

RoHS

Each
1+
313,110 €
Totaal:313,11 €
Min: 1 / Meerdere: 1
-
1.2kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
170mm
-
100mm
-
RKD Series
4209637

RoHS

Each
1+
55,380 €
Totaal:55,38 €
Min: 1 / Meerdere: 1
-
40VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
77mm
-
33mm
-
RKD Series
4209624

RoHS

Each
1+
106,540 €
Totaal:106,54 €
Min: 1 / Meerdere: 1
-
250VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
117mm
-
54mm
-
RKD Series
1675074

RoHS

Each
1+
36,180 €
5+
35,450 €
10+
34,730 €
25+
34,000 €
Totaal:36,18 €
Min: 1 / Meerdere: 1
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9530649

RoHS

Each
1+
41,930 €
5+
40,090 €
10+
38,310 €
25+
37,540 €
Totaal:41,93 €
Min: 1 / Meerdere: 1
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
9530401

RoHS

Each
1+
28,030 €
5+
27,470 €
10+
26,910 €
25+
26,350 €
50+
25,820 €
Totaal:28,03 €
Min: 1 / Meerdere: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530835

RoHS

Each
1+
56,510 €
5+
54,030 €
10+
51,630 €
Totaal:56,51 €
Min: 1 / Meerdere: 1
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
1675093

RoHS

Each
1+
75,880 €
5+
72,550 €
10+
69,320 €
Totaal:75,88 €
Min: 1 / Meerdere: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530398

RoHS

Each
1+
26,510 €
5+
25,980 €
10+
25,450 €
25+
24,920 €
50+
24,420 €
Totaal:26,51 €
Min: 1 / Meerdere: 1
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1A
MCTA
9530266

RoHS

Each
1+
22,440 €
5+
21,990 €
10+
21,540 €
25+
21,090 €
50+
20,670 €
Totaal:22,44 €
Min: 1 / Meerdere: 1
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
1675045

RoHS

Each
1+
20,850 €
5+
20,430 €
10+
20,010 €
25+
19,600 €
50+
19,180 €
Totaal:20,85 €
Min: 1 / Meerdere: 1
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+
67,600 €
5+
64,640 €
10+
61,760 €
Totaal:67,60 €
Min: 1 / Meerdere: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
32,750 €
5+
32,100 €
10+
31,440 €
25+
30,780 €
Totaal:32,75 €
Min: 1 / Meerdere: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9531610

RoHS

Each
1+
18,970 €
5+
18,590 €
10+
18,210 €
25+
17,830 €
50+
17,450 €
Totaal:18,97 €
Min: 1 / Meerdere: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530940

RoHS

Each
1+
67,600 €
5+
64,640 €
10+
61,760 €
Totaal:67,60 €
Min: 1 / Meerdere: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+
54,970 €
5+
52,560 €
10+
50,220 €
Totaal:54,97 €
Min: 1 / Meerdere: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
25,670 €
5+
25,160 €
10+
24,650 €
25+
24,130 €
50+
23,650 €
Totaal:25,67 €
Min: 1 / Meerdere: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
1675058

RoHS

Each
1+
25,670 €
5+
25,160 €
10+
24,650 €
25+
24,130 €
50+
23,650 €
Totaal:25,67 €
Min: 1 / Meerdere: 1
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9533052

RoHS

Each
1+
156,600 €
5+
155,860 €
10+
155,110 €
Totaal:156,60 €
Min: 1 / Meerdere: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
1675051

RoHS

Each
1+
24,890 €
5+
24,390 €
10+
23,890 €
25+
23,390 €
50+
22,920 €
Totaal:24,89 €
Min: 1 / Meerdere: 1
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9531777

RoHS

Each
1+
38,030 €
5+
37,270 €
10+
36,510 €
25+
35,750 €
Totaal:38,03 €
Min: 1 / Meerdere: 1
-
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.08A
-
9530363

RoHS

Each
1+
26,510 €
5+
25,980 €
10+
25,450 €
25+
24,920 €
50+
24,420 €
Totaal:26,51 €
Min: 1 / Meerdere: 1
-
50VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.08A
MCTA
1675054

RoHS

Each
1+
24,890 €
5+
24,390 €
10+
23,890 €
25+
23,390 €
50+
22,920 €
Totaal:24,89 €
Min: 1 / Meerdere: 1
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
9530355

RoHS

Each
1+
26,510 €
5+
25,980 €
10+
25,450 €
25+
24,920 €
50+
24,420 €
Totaal:26,51 €
Min: 1 / Meerdere: 1
-
50VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.78A
MCTA
1675095

RoHS

Each
1+
75,880 €
5+
72,550 €
10+
69,320 €
Totaal:75,88 €
Min: 1 / Meerdere: 1
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
1-25 van 342 artikelen
van 14 pagina('s)

topfabrikanten

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS