77 Transformer Cores:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,892 € 50+ 0,502 € 100+ 0,469 € 250+ 0,436 € 500+ 0,413 € Meer prijzen... | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | ||||||
FAIR-RITE | Each | 1+ 1,260 € 10+ 0,911 € 25+ 0,798 € 50+ 0,722 € 100+ 0,651 € Meer prijzen... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | |||||
FAIR-RITE | Each | 1+ 9,510 € 10+ 6,980 € 25+ 6,290 € | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | |||||
3889158 RoHS | FAIR-RITE | Each | 1+ 1,370 € 10+ 0,980 € 25+ 0,856 € 50+ 0,761 € 100+ 0,670 € Meer prijzen... | U | 25.4mm x 15.75mm x 6.35mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 84mm | 4mm² | 790nH | ||||
3922391 RoHS | FAIR-RITE | Each | 2500+ 0,254 € | U | 8.65mm x 4.05mm x 4.58mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 20.8mm | 1.24mm² | 695nH | ||||
3909015 RoHS | FAIR-RITE | Each | 1+ 0,589 € 10+ 0,426 € 25+ 0,376 € 50+ 0,341 € 100+ 0,309 € Meer prijzen... | Toroid | 9.5mm x 4.75mm x 3.3mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 945nH | ||||
3922392 RoHS | FAIR-RITE | Each | 1+ 3,230 € 10+ 2,120 € 25+ 1,750 € 50+ 1,570 € 100+ 1,460 € Meer prijzen... | U | 41.7mm x 20.5mm x 11.65mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 116mm | 9.8mm² | 1.425µH | ||||
3889318 RoHS | FAIR-RITE | Each | 1+ 2,130 € 10+ 1,580 € 25+ 1,380 € 50+ 1,170 € 100+ 1,070 € Meer prijzen... | Toroid | 22.1mm x 13.7mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 2.62mm² | 1.305µH | ||||
3889155 RoHS | FAIR-RITE | Each | 648+ 0,822 € | Toroid | 25.4mm x 15.5mm x 8.15mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 1.73µH | ||||
Each | 5+ 0,441 € 50+ 0,273 € 250+ 0,238 € 500+ 0,219 € 1500+ 0,197 € Meer prijzen... | Toroid | 12.7mm x 7.15mm x 4.9mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 1.18µH | ||||||
Each | 1+ 13,630 € 10+ 11,740 € 20+ 11,130 € | Toroid | 73.65mm x 38.85mm x 12.7mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 167mm | 215mm² | 3.5µH | ||||||
Each | 1+ 1,910 € 10+ 1,330 € 100+ 1,140 € 500+ 1,030 € 1000+ 0,948 € Meer prijzen... | Toroid | 29mm x 19mm x 13.85mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 2.52µH | ||||||
FAIR-RITE | Each | 1+ 10,060 € 10+ 7,210 € 25+ 6,260 € 50+ 6,020 € 100+ 5,870 € | Toroid | 62.8mm x 34.2mm x 13.7mm | 77 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 144mm | 157mm² | 2.95µH | |||||
3922393 RoHS | FAIR-RITE | Each | 756+ 1,380 € 2500+ 1,270 € | U | 31.4mm x 18.5mm x 10.25mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 93mm | 8.3mm² | 1.425µH | ||||
FAIR-RITE | Each | 1+ 3,420 € 10+ 3,010 € 25+ 2,390 € 50+ 2,310 € 100+ 2,160 € Meer prijzen... | U | U41.15/25.4/11.7 | 77 | Output Chokes, Power Input Filters & Transformers and HF FluorescentBallasts | 135mm | 98mm² | 1.255µH | |||||
Each | 10+ 0,503 € 100+ 0,313 € 500+ 0,289 € 1000+ 0,273 € 2400+ 0,260 € Meer prijzen... | Toroid | 12.7mm x 7.9mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 1.3µH | ||||||
FAIR-RITE | Each | 1+ 1,950 € 10+ 1,350 € 25+ 1,050 € 50+ 0,933 € 100+ 0,838 € Meer prijzen... | Toroid | 25.4mm x 15.5mm x 12.7mm | 77 | - | 62mm | 6.2mm² | 2.5µH | |||||