2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. WLAN Modules & USB Adaptors
                                                                                                Pagina afdrukken

                                                                                                AES-MS-MT3620-M-G-3

                                                                                                Wi-Fi Module, Azure Sphere, MT3620, 5GHz, I2C/SPI/UART, Building/Factory Automation, IOT Appliances

                                                                                                AVNET
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                AVNET AES-MS-MT3620-M-G-3
                                                                                                FabrikantAVNET
                                                                                                Artikelnr. fabrikantAES-MS-MT3620-M-G-3
                                                                                                Ordercode
                                                                                                Hergehaspeld4128226RL
                                                                                                Afgesneden tape4128226
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd
                                                                                                Verpakkingsopties

                                                                                                Productgegevens

                                                                                                AVNET
                                                                                                FabrikantAVNET
                                                                                                Artikelnr. fabrikantAES-MS-MT3620-M-G-3
                                                                                                Ordercode
                                                                                                Hergehaspeld4128226RL
                                                                                                Afgesneden tape4128226
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Frequency RF5GHz
                                                                                                Module InterfaceI2C, SPI, UART
                                                                                                Module ApplicationsBuilding & Factory Automation, Consumer Appliances, IoT, Remote Access, Smart Retail
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Productoverzicht

                                                                                                AES-MS-MT3620-M-G-3 is a small form-factor, tri-core Wi-Fi SoC module intended for use as a secure Wi-Fi client, in internet-connected IoT applications. Avnet’s production-ready, certified module comes fitted with a single dual-band chip antenna, for cost-optimized application in 2.4GHz or 5GHz Wi-Fi networks. Based on the MT3620AN SoC, this is a new class of connected SoC IoT device that facilitates “end-to-end security”. User applications can target it’s 500MHz ARM Cortex-A7 core as well as two general purpose 200MHz ARM Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, I2S, PWM and ADC) can be mapped to any of these three user accessible processor cores.

                                                                                                • Microsoft Azure Sphere SoC based module solution for advanced end-to-end IOT security
                                                                                                • Microsoft Visual Studio IDE for accelerated application software development & debug
                                                                                                • 4MB embedded RAM (shared), 16MB QSPI flash memory, dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi
                                                                                                • OTA authentication & updates (device lifetime)
                                                                                                • On-board dual-band 2.4/5GHz chip antenna
                                                                                                • Operating temperature range from -35C to +85°C
                                                                                                • Programming & recovery interface
                                                                                                • RTC interface (requires VBAT supply)

                                                                                                Technische specificaties

                                                                                                Frequency RF

                                                                                                5GHz

                                                                                                Module Applications

                                                                                                Building & Factory Automation, Consumer Appliances, IoT, Remote Access, Smart Retail

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Module Interface

                                                                                                I2C, SPI, UART

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:5A991
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.02268
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.